2.3 V Precision Amplifiers

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 161In Stock
Min.: 1
Mult.: 1
Max.: 161

2 Channel 200 kHz 70 mV/us 30 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT2078 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 7 747In Stock
Min.: 1
Mult.: 1
Max.: 7 747
: 2 500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp 1 205In Stock
Min.: 1
Mult.: 1
Max.: 1 260
: 500

1 Channel 80 MHz 25 V/us 300 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LT1800 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp 1 048In Stock
Min.: 1
Mult.: 1
Max.: 1 048
: 2 500

1 Channel 80 MHz 25 V/us 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT LT1800 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp 1 438In Stock
Min.: 1
Mult.: 1
Max.: 1 438
: 500

1 Channel 80 MHz 25 V/us 300 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT1800 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 1 219In Stock
Min.: 1
Mult.: 1
Max.: 1 219

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT2078 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 427In Stock
Min.: 1
Mult.: 1
Max.: 427

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT2078 Tube
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp 173In Stock
Min.: 1
Mult.: 1
Max.: 173

1 Channel 80 MHz 25 V/us 75 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1800 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 108In Stock
Min.: 1
Mult.: 1
Max.: 108

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT2078 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 55In Stock
Min.: 1
Mult.: 1
Max.: 55

4 Channel 200 kHz 70 mV/us 35 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT2079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 55In Stock
440On Order
Min.: 1
Mult.: 1
Max.: 495

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT2079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 47In Stock
Min.: 1
Mult.: 1
Max.: 47

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT2079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 48In Stock
Min.: 1
Mult.: 1
Max.: 48
: 2 500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp
4 070Expected 15/09/2026
Min.: 1
Mult.: 1
Max.: 4 070
: 2 500

1 Channel 80 MHz 25 V/us 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT LT1800 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp
200Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 200

1 Channel 80 MHz 25 V/us 300 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1800 Tube
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 80 MHz 25 V/us 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1800 Reel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 80 MHz 25 V/us 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1800 Reel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 35 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT2079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT LT2079 Reel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT LT2079 Reel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT LT2079 Reel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT LT2079 Reel