200 uV Precision Amplifiers

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Excaliber Lo-Noise H i-Sp Prec Op Amp
1 074In Stock
Cut Tape
5,96 €
4,74 €
4,43 €
4,11 €
Reel
3,86 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Low-Noise High- S peed Prec Op Amp 5 709In Stock
Cut Tape
2,12 €
1,58 €
1,44 €
1,30 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2141 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA4130UA/2K5 290In Stock
12,69 €
10,02 €
8,94 €
8,61 €
Min.: 1
Mult.: 1
4 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4130 Tube

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 4 625In Stock
Cut Tape
1,76 €
1,40 €
1,31 €
1,21 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.7 MHz 1.3 V/us 200 uV 1 pA 16 V 2.7 V 630 uA 39 mA 92 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz 2 314In Stock
Cut Tape
1,69 €
1,25 €
1,13 €
1,01 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Catalog LinCMOS Very LO-PWR OP AMP 1 889In Stock
Cut Tape
4,05 €
3,08 €
2,84 €
2,57 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 2 000
4 Channel 210 kHz 120 mV/us 200 uV 1 pA 16 V 4.4 V 160 uA 50 mA 83 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2254A AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad of ADA4000-1
2 415In Stock
Cut Tape
3,78 €
3,71 €
3,69 €
3,69 €
Min.: 1
Mult.: 1
4 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 6.6 mA 100 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad of ADA4000-1
678In Stock
Cut Tape
6,88 €
5,31 €
4,91 €
4,48 €
4,45 €
3,78 €
Min.: 1
Mult.: 1
4 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 6.6 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x, Prec JFET In Op Amp
1 272In Stock
7,49 €
5,81 €
5,12 €
4,91 €
Min.: 1
Mult.: 1
2 Channel 1 MHz 4 V/us 200 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps
424In Stock
7,00 €
6,85 €
6,83 €
Min.: 1
Mult.: 1
4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps
217In Stock
8,24 €
8,06 €
8,02 €
Min.: 1
Mult.: 1
4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 36V Micropower R-R OpAmp with OVP
769In Stock
5,15 €
5,04 €
5,02 €
Min.: 1
Mult.: 1
4 Channel 1.4 MHz 400 mV/us 200 uV 50 nA 15 V, 30 V 1.35 V, 2.7 V 800 uA 20 mA 103 dB 30 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4092-4 Tube
Texas Instruments Precision Amplifiers Dual low-offset (60 uV) low-noise low 2 235In Stock
Cut Tape
2,11 €
1,56 €
1,42 €
1,27 €
1,20 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 13 MHz 4.5 V/us 200 uV 50 pA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 80 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2397 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 85V hig h speed-to-power ra 548In Stock
Cut Tape
5,18 €
3,96 €
3,66 €
3,32 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 3.75 MHz 100 V/us 200 uV 50 pA - 42.5 V, 42.5 V, 85 V - 4 V, 4 V, 8 V 425 uA 30 mA 120 dB 17.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-offset (60 V) low-noise low- 819In Stock
Cut Tape
3,47 €
2,63 €
2,42 €
2,18 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 13 MHz 4.5 V/us 200 uV 50 pA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 80 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4397 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Pwr Single-Sply R ail-to-Rail A 595-OPA4310IDR 397In Stock
4,50 €
3,42 €
3,16 €
2,86 €
2,62 €
Min.: 1
Mult.: 1
4 Channel 3 MHz 2 V/us 200 uV 300 fA 5.5 V 2.5 V 150 uA 15 mA 92 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4345 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps
209In Stock
3,26 €
3,19 €
3,17 €
Min.: 1
Mult.: 1
1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp
349In Stock
2,24 €
2,19 €
2,18 €
Min.: 1
Mult.: 1
2 Channel 50 kHz 15 mV/us 200 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6001 Tube
Analog Devices Precision Amplifiers Dual of ADA4000-1
243In Stock
2,24 €
2,19 €
2,18 €
Min.: 1
Mult.: 1
2 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 3.3 mA 28 mA 100 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-2 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps
99In Stock
9,94 €
7,78 €
6,61 €
6,60 €
Min.: 1
Mult.: 1
2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps
166In Stock
6,40 €
4,94 €
4,57 €
4,15 €
Min.: 1
Mult.: 1
1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1494 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps
131In Stock
11,38 €
8,95 €
8,35 €
7,71 €
Min.: 1
Mult.: 1
4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr
5 804In Stock
Cut Tape
4,21 €
3,21 €
2,96 €
2,70 €
Reel
2,29 €
Min.: 1
Mult.: 1
: 500
1 Channel 60 MHz 20 V/us 200 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LT6220 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP
6 784In Stock
Cut Tape
4,09 €
3,10 €
2,86 €
2,59 €
Reel
2,24 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 270 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 27 292In Stock
Cut Tape
1,75 €
1,30 €
1,18 €
1,06 €
Reel
0,845 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 570 uA 37 mA 98 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel