Analog Devices Special Purpose Amplifiers

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 108In Stock
Min.: 1
Mult.: 1
Max.: 108
: 400

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Low Cost 3.3V Cable Line Driver 476In Stock
Min.: 1
Mult.: 1
Max.: 476

AD8324 Line Driver CATV 1 Channel 3.47 V 3.13 V 207 mA - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices ADL5335ACPZN
Analog Devices Special Purpose Amplifiers Macro Tx DGA 37In Stock
Min.: 1
Mult.: 1
Max.: 37

ADL5335 Variable Gain Amplifiers 1 Channel 29 dB 5.25 V 4.75 V 125 mA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Special Purpose Amplifiers 13" REEL VARIABLE GAIN AMP IC 1 558In Stock
Min.: 1
Mult.: 1
Max.: 1 558

AD603 Variable Gain Amplifiers 1 Channel 90 MHz 275 V/us 250 nA 6.3 V - 4.75 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers 13" REEL VARIABLE GAIN AMP IC 1 300In Stock
2 500Expected 17/09/2027
Min.: 1
Mult.: 1
Max.: 3 800
: 2 500

AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Dual VGA 1 105In Stock
Min.: 1
Mult.: 1
Max.: 1 105
: 1 500

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 25 015In Stock
Min.: 1
Mult.: 1
Max.: 25 050
: 1 500

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers RF Variable Gain Amplifier 1 817In Stock
Min.: 1
Mult.: 1
Max.: 1 817
: 1 500

ADL5330 Variable Gain Amplifiers 1 Channel 3 GHz 5.25 V 4.75 V 215 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 100kHz to 1.4GHz Diff ADC Drvr/IF Amp 600In Stock
Min.: 1
Mult.: 1
Max.: 600

LTC6432 High Speed 1 Channel 100 kHz to 1400 MHz 5.25 V 4.75 V 166 mA - 40 C + 85 C SMD/SMT QFN-24 Tube
Analog Devices Special Purpose Amplifiers MULTIPLIER/DIVIDER IC 9In Stock
Min.: 1
Mult.: 1
Max.: 9

AD532 Analog Multiplier & Divider 18 V 10 V 4 mA - 55 C + 125 C Through Hole CDIP-14 Tube
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. 390In Stock
Min.: 1
Mult.: 1
Max.: 390

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 37In Stock
47Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 84

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 124In Stock
86On Order
Min.: 1
Mult.: 1
Max.: 219

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA 95In Stock
Min.: 1
Mult.: 1
Max.: 95

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA 342In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 342
: 1 000

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 400 nA 5.5 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA 97In Stock
Min.: 1
Mult.: 1
Max.: 97

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers SOIC Dual+5V HiSpd Hi Output Current Amp 249In Stock
Min.: 1
Mult.: 1
Max.: 249

AD8018 Line Driver xDSL 2 Channel 51 dB 400 mA 14 uA 1 mV 8 V 3.3 V 9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers C Dual+5V HiSpd Hi Output Current Amp 472In Stock
Min.: 1
Mult.: 1
Max.: 472
: 1 000

AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA 527In Stock
Min.: 1
Mult.: 1
Max.: 527
: 250

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA 832In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 3 832
: 1 500

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA 305In Stock
Min.: 1
Mult.: 1
Max.: 406

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Tube
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA 483In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 1 483
: 1 000

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Single VGA 1 542In Stock
Min.: 1
Mult.: 1
Max.: 1 562

AD8331 Variable Gain Amplifiers 1 Channel 120 MHz 650 V/us 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT QSOP-20 Tube
Analog Devices Special Purpose Amplifiers Low Cost Ultrasound VGA 222In Stock
Min.: 1
Mult.: 1
Max.: 222

AD8335 Variable Gain Amplifiers 4 Channel 70 MHz 250 V/us 80 uA 5.5 V 4.5 V 76 mA - 40 C + 85 C SMD/SMT LFCSP-64 Tray
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 4 407In Stock
Min.: 1
Mult.: 1
Max.: 4 407
: 5 000

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 300 pA 10 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel