Analog Devices Special Purpose Amplifiers

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers SOIC VGA W/ LOW NOISE PREAMP
75Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 75

AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SOIC-24 Tube
Analog Devices Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp
2 497Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2 497
: 2 500

LT6411 Operational Amplifiers 2 Channel 3300 V/us 105 mA 3 mV 12.6 V 4.5 V 8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 100kHz to 1.4GHz Diff ADC Drvr/IF Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC6432 High Speed 1 Channel 100 kHz to 1400 MHz 5.25 V 4.75 V 166 mA - 40 C + 85 C SMD/SMT QFN-24 Reel
Analog Devices Special Purpose Amplifiers 100kHz to 1.4GHz Diff ADC Drvr/IF Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LTC6432 High Speed 1 Channel 100 kHz to 1400 MHz 5.25 V 4.75 V 166 mA - 40 C + 85 C SMD/SMT QFN-24 Tube
Analog Devices Special Purpose Amplifiers 100kHz to 1.4GHz Diff ADC Drvr/IF Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC6432 High Speed 1 Channel 100 kHz to 1400 MHz 5.25 V 4.75 V 166 mA - 40 C + 85 C SMD/SMT QFN-24 Reel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 21 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 21 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 32 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 32 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 32 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

AD5750 1 Channel 2 V/us 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. Non-Stocked Lead-Time 29 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400
: 400

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers SSOP VGA W/ LOW NOISE PREAMP Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SSOP-24 Reel
Analog Devices Special Purpose Amplifiers SOIC VGA W/ LOW NOISE PREAMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SOIC-24 Reel
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 400 nA 5.5 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 400 nA 5.5 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers TSSOP Dual+5V HiSpd HiOutputCurrent Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Special Purpose Amplifiers TSSOP Dual+5V HiSpd HiOutputCurrent Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel