LM13700M/NOPB

Texas Instruments
926-LM13700M/NOPB
LM13700M/NOPB

Mfr.:

Description:
Transconductance Amplifiers DUAL OP TRANSCOND A 926-LM13700MX/NOPB A A 926-LM13700MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transconductance Amplifiers
RoHS:  
LM13700
2 Channel
2 MHz
50 V/us
20 mA
5 uA
4 mV
5400 uS
36 V
10 V
2.6 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Transconductance
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Differential
Ios - Input Offset Current: 600 nA
Maximum Input Resistance: 26 kOhms
Operating Supply Voltage: 10 V to 36 V
Output Type: Push Pull
Pd - Power Dissipation: 570 mW
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 13.5 V
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 8 050

Stock:
8 050 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
0,92 € 23,00 €
0,845 € 81,12 €
0,808 € 232,70 €
0,783 € 413,42 €
0,78 € 786,24 €
0,747 € 1 900,37 €
0,715 € 3 603,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,27 €
Min:
1

Similar Product

Texas Instruments LM13700MX/NOPB
Texas Instruments
Transconductance Amplifiers Dual OP Amp Transcon ductance A 926-LM13 A 926-LM13700M/NOPB