ADL5309ACBZ

Analog Devices
584-ADL5309ACBZ
ADL5309ACBZ

Mfr.:

Description:
Transimpedance Amplifiers 188dB Range (10pA - 25mA) Dual Logarith

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADL5309
75 kHz
32 mA
400 uV
5.25 V
2.85 V
25 mA
- 40 C
+ 105 C
SMD/SMT
WLCSP-20
Cut Tape
Brand: Analog Devices
Development Kit: ADL5309-KIT-EVALZ
Product: Transimpedance Amplifiers
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 26 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: ADL5309ACBZ-R7 ADL5309ACBZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL5309 Dual Logarithmic Converters

Analog Devices ADL5309 Dual Logarithmic Converters have dual logarithmic transimpedance amplifiers optimized for measuring low-frequency and broad dynamic range optical signal power in fiber optic systems. The device produces highly accurate, temperature-compensated output voltages proportional to the logarithm of the ratio between the input current at the INP1 and INP2 pins and the internally generated reference currents. The logarithmic slope and intercept are accurately trimmed to a nominal value of 200mV/decade and 10pA, respectively. The low-impedance OUT1 and OUT2 logarithmic outputs can drive various analog-to-digital converters (ADCs) and other circuits.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: