Analog Devices Inc. Video Amplifiers

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 101In Stock
Min.: 1
Mult.: 1
Max.: 101

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers Triple High Speed Extend Input Range RR 1 661In Stock
Min.: 1
Mult.: 1
Max.: 1 661
: 1 500

ADA4856-3 3 Channel 225 MHz 5.5 V 3 V 23.4 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps 199In Stock
Min.: 1
Mult.: 1
Max.: 199

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 196In Stock
Min.: 1
Mult.: 1
Max.: 196

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 385In Stock
Min.: 1
Mult.: 1
Max.: 385

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 61In Stock
Min.: 1
Mult.: 1
Max.: 61

MAX4315 1 Channel 97 MHz 120 mA 10.5 V 4 V - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 2 546In Stock
Min.: 1
Mult.: 1
Max.: 2 546
: 1 000

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOT23 HI PERF LO PWR VIDEO AMP 969In Stock
Min.: 1
Mult.: 1
Max.: 966
: 3 000

AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI PERH LO PWR VIDEO AMP 543In Stock
Min.: 1
Mult.: 1
Max.: 543
: 750

AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL HI PERF LO PWR VIDEO 265In Stock
Min.: 1
Mult.: 1
Max.: 265

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers DUAL HI PERF LO PWR VIDEO 248In Stock
Min.: 1
Mult.: 1
Max.: 248
: 750

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 671In Stock
1 348Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2 281
: 750

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 978In Stock
Min.: 1
Mult.: 1
Max.: 988

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 835In Stock
Min.: 1
Mult.: 1
Max.: 835
: 750

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 192In Stock
Min.: 1
Mult.: 1
Max.: 193

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers IC, OP AMP, AD811AR IC 226In Stock
Min.: 1
Mult.: 1
Max.: 331

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Video Amplifiers IC, OP AMP, AD811AR IC Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 490
: 250

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers IC, HIGH SPEED OP AMP IC 324In Stock
490Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 814

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 1 453In Stock
Min.: 1
Mult.: 1
Max.: 1 453
: 750

AD812 2 Channel 50 mA 1.5 uA 2 mV 36 V 2.4 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 188In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 1 688
: 750

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO 1 419In Stock
Min.: 1
Mult.: 1
Max.: 1 419
: 750

AD828 2 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 1 429In Stock
Min.: 1
Mult.: 1
Max.: 1 433

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 1 579In Stock
Min.: 1
Mult.: 1
Max.: 1 579
: 2 500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1 254In Stock
Min.: 1
Mult.: 1
Max.: 1 254
: 2 500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1 499In Stock
3 490On Order
Min.: 1
Mult.: 1
Max.: 4 989
: 750

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel