No Shutdown Video Amplifiers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 577In Stock
Min.: 1
Mult.: 1
Max.: 577

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 524In Stock
Min.: 1
Mult.: 1
Max.: 524

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 910In Stock
Min.: 1
Mult.: 1
Max.: 910

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 67 dB SMT SDLVA, 0.5 - 18.5 GHz 2In Stock
Min.: 1
Mult.: 1
Max.: 2

HMC1013 1 Channel 18.5 GHz 3.45 V 3.15 V 90 mA - 40 C + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 614In Stock
Min.: 1
Mult.: 1
Max.: 614

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 688In Stock
Min.: 1
Mult.: 1
Max.: 689

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers IC, HIGH SPEED OP AMP IC 1 136In Stock
Min.: 1
Mult.: 1
Max.: 1 136
: 1 000

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 615In Stock
Min.: 1
Mult.: 1
Max.: 615

LT1253 2 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 13In Stock
Min.: 1
Mult.: 1
Max.: 13

LT1256 1 Channel 40 MHz 40 MHz 300 V/us 40 mA 30 uA 2 mV 36 V 5 V 13.5 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps 199In Stock
Min.: 1
Mult.: 1
Max.: 199

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 196In Stock
Min.: 1
Mult.: 1
Max.: 196

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 101In Stock
Min.: 1
Mult.: 1
Max.: 101

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
DIOO Microcircuits Video Amplifiers Signle Channel Standard DefinitionVideo Filter Driver 921In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 9.5 MHz 5.5 V 3.135 V 8 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape
Texas Instruments Video Amplifiers Dual Wideband Video Op Amp A 926-LMH6715 A 926-LMH6715MAX/NOPB 564In Stock
Min.: 1
Mult.: 1

LMH6715 2 Channel 480 MHz 400 MHz 1.3 kV/us 70 mA 12 uA 6 mV 6 V 5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Dual Wideband Video Op Amp 8-SOIC -40 to A 926-LMH6715MA/NOPB 1 243In Stock
Min.: 1
Mult.: 1
: 2 500

LMH6715 2 Channel 480 MHz 400 MHz 1.3 kV/us 70 mA 12 uA 6 mV 6 V 5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 2 546In Stock
Min.: 1
Mult.: 1
Max.: 2 546
: 1 000

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOT23 HI PERF LO PWR VIDEO AMP 869In Stock
Min.: 1
Mult.: 1
Max.: 869

AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI PERH LO PWR VIDEO AMP 543In Stock
Min.: 1
Mult.: 1
Max.: 543

AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL HI PERF LO PWR VIDEO 265In Stock
Min.: 1
Mult.: 1
Max.: 265

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers DUAL HI PERF LO PWR VIDEO 248In Stock
Min.: 1
Mult.: 1
Max.: 248

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 631In Stock
1 388Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2 019

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 978In Stock
Min.: 1
Mult.: 1
Max.: 978

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 829In Stock
Min.: 1
Mult.: 1
Max.: 829
: 750

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 192In Stock
Min.: 1
Mult.: 1
Max.: 192

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers IC, OP AMP, AD811AR IC 226In Stock
Min.: 1
Mult.: 1
Max.: 226

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-16 Tube