5 mV Video Amplifiers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 615In Stock
Min.: 1
Mult.: 1
Max.: 615

LT1253 2 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-8 Tube

Analog Devices / Maxim Integrated Video Amplifiers Dual, 70MHz Video Amplifier 157In Stock
Min.: 1
Mult.: 1

MAX457 2 Channel 70 MHz 1 nA 5 mV 42 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 577In Stock
Min.: 1
Mult.: 1
Max.: 577

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 524In Stock
Min.: 1
Mult.: 1
Max.: 524

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 46In Stock
Min.: 1
Mult.: 1

AD813 3 Channel 125 MHz 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 101In Stock
Min.: 1
Mult.: 1

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 188In Stock
1 500On Order
Min.: 1
Mult.: 1
: 750

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers TRPL LO PWR VIDEO OP AMP 55In Stock
Min.: 1
Mult.: 1
Max.: 55

AD8013 3 Channel 140 MHz 1000 V/us 30 mA 15 uA 5 mV 13 V 4.2 V 3 mA, 3.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP 112In Stock
Min.: 1
Mult.: 1
Max.: 112

AD8023 3 Channel 250 MHz 125 MHz 1200 V/us 50 mA 25 uA 5 mV 15 V 4.2 V 30 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers L Cost Video Amp 72In Stock
Min.: 1
Mult.: 1
Max.: 72

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Cost Video Amp 167In Stock
Min.: 1
Mult.: 1
Max.: 167

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated Video Amplifiers Dual, 70MHz Video Amplifier 73In Stock
Min.: 1
Mult.: 1

MAX457 2 Channel 1 nA 5 mV 42 mA 0 C + 70 C Through Hole PDIP-8 Tube

Analog Devices / Maxim Integrated Video Amplifiers Dual, 70MHz Video Amplifier 18In Stock
Min.: 1
Mult.: 1

MAX457 2 Channel 70 MHz 1 nA 5 mV 5 V 42 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps
200Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 200

LT1253 2 Channel 270 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers TRPL LO PWR VIDEO OP AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8013 3 Channel 140 MHz 1000 V/us 30 mA 15 uA 5 mV 13 V 4.2 V 3 mA, 3.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers TRPL LO PWR VIDEO OP AMP Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

AD8013 3 Channel 140 MHz 1000 V/us 30 mA 15 uA 5 mV 13 V 4.2 V 3 mA, 3.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8023 3 Channel 250 MHz 125 MHz 1200 V/us 50 mA 25 uA 5 mV 15 V 4.2 V 30 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

AD8023 3 Channel 250 MHz 125 MHz 1200 V/us 50 mA 25 uA 5 mV 15 V 4.2 V 30 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices / Maxim Integrated Video Amplifiers Dual, 70MHz Video Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX457 2 Channel 1 nA 5 mV 42 mA 0 C + 70 C SMD/SMT SOIC-8 Reel