PCM1690IDCARQ1

Texas Instruments
595-PCM1690IDCARQ1
PCM1690IDCARQ1

Mfr.:

Description:
Audio D/A Converter ICs AC 113dB SNR 8Ch Aud io DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
192 kHz
I2C, SPI
24 bit
HTSSOP-48
8 Output
113 dB
5.5 V
5.5 V
PCM1690
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of DACs: 8 DAC
Operating Supply Current: 110 mA
Pd - Power Dissipation: 847 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
THD plus Noise: 0.002 %
Unit Weight: 210,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,80 € 5 600,00 €