TDA7269A

STMicroelectronics
511-TDA7269A
TDA7269A

Mfr.:

Description:
Audio Amplifiers 14W Stereo Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Single
Class-AB
14 W
0.03 %
Multiwatt-11
8 Ohms
5 V
22 V
0 C
+ 70 C
Through Hole
TDA7269A
Tube
Brand: STMicroelectronics
Gain: 80 dB
Ib - Input Bias Current: 500 nA
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 3 A
Output Current: 3 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 25 mV
Unit Weight: 8,854 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 824

Stock:
824 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
3,61 € 36,10 €
3,34 € 83,50 €
3,03 € 303,00 €
2,93 € 732,50 €
2,69 € 1 345,00 €
2,65 € 2 650,00 €
2,62 € 6 550,00 €
5 000 Quote