W5100S-Q

WIZnet
950-W5100S
W5100S-Q

Mfr.:

Description:
Ethernet ICs TCP/IP +MAC+PHY- 8bit BUS / SPI 48pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-48
Ethernet Controllers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MDI-X, Parallel, SPI
2.97 V
3.63 V
- 40 C
+ 125 C
W5100
Bulk
Brand: WIZnet
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 200
Subcategory: Communication & Networking ICs
Supply Current - Max: 132 mA
Unit Weight: 2,568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W5100S Embedded Internet Controller Chip

WIZnet W5100S Embedded Internet Controller Chip is designed with hardwired Transmission Control Protocol (TCP) / IP and WIZnet technology. This controller chip supports full hardwired Ethernet Media Access Control (MAC), 10Base-T / 100Base-TX Ethernet PHY, and is a one-chip solution for internet protocol. The W5100S comes with SPI and a parallel system BUS interface for the host interface. This controller chip provides a low power / low heat design, Wake On LAN (WOL), and Ethernet PHY power down mode. 

In Stock: 3 740

Stock:
3 740 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,24 € 22,40 €
2,06 € 51,50 €
1,84 € 184,00 €
1,73 € 346,00 €
1,69 € 1 014,00 €
1,61 € 1 610,00 €
1,56 € 4 056,00 €
1,53 € 7 650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,02 €
Min:
1