NA2201BDAE2S

Nisshinbo
848-NA2201BDAE2S
NA2201BDAE2S

Mfr.:

Description:
Analog Front End - AFE Digital Earth Leakage Current Detector IC With Over Voltage Detection / DC Current Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Analog Front End - AFE
RoHS:  
Leakage Current Detector IC
14 bit
5.5 V
4 V
- 40 C
+ 105 C
SMD/SMT
SSOP-16
Brand: Nisshinbo
Digital Supply Voltage: 4 V to 5.5 V
Input Type: CMOS
Input Voltage: 4 V to 5.5 V
Pd - Power Dissipation: 810 mW
Product: Digital Detectors
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NA2201 Digital Earth Leakage Current Detector IC

Nisshinbo NA2201 Digital Earth Leakage Current Detector IC is designed for earth leakage current breakers, with added overvoltage and DC detection capabilities. The Nisshinbo NA2201 converts analog signals from a Zero-Phase-Sequence Current Transformer (ZCT) into digital data using its built-in ADC. The IC processes this data to detect earth leakage conditions. If a leakage is detected, the NA2201 outputs a one-shot pulse on the SCRT terminal, triggering an external thyristor.

In Stock: 2 000

Stock:
2 000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
2,81 € 28,10 €
2,58 € 64,50 €
2,34 € 234,00 €
2,21 € 552,50 €
2,20 € 1 100,00 €
2,07 € 2 070,00 €
2,02 € 4 040,00 €
1,99 € 7 960,00 €