AD7716BSZ

Analog Devices
584-AD7716BSZ
AD7716BSZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 4-CHNL S-D ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7716
SMD/SMT
MQFP-44
Data Acquisition Systems
Signal Processing
22 bit
4 Channel
5 V
5 V
- 40 C
+ 85 C
2.2 kS/s
Tray
Architecture: Sigma-Delta
Brand: Analog Devices
Gain Error: 1 %FSR
INL - Integral Nonlinearity: 0.006 %FSR
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 50 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
SNR - Signal to Noise Ratio: 108 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Unit Weight: 498,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,26 € 141,26 €
119,68 € 1 196,80 €
114,30 € 2 857,50 €