Microchip Digital Potentiometer ICs

Results: 1 007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE 2 372In Stock
Min.: 1
Mult.: 1
: 3 000

50 kOhms 150 PPM / C Single 128 Tap Volatile I2C 1.8 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE 1 028In Stock
9 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

100 kOhms 150 PPM / C Single 128 Tap Volatile I2C 1.8 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (10K-Ohm) 398In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms 25 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (100K-Ohm) 435In Stock
Min.: 1
Mult.: 1
: 3 300

100 kOhms 9 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (100K-Ohm) 257In Stock
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

100 kOhms 9 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (20K-Ohm) 380In Stock
Min.: 1
Mult.: 1
: 3 300

20 kOhms 12 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (5K-Ohm) 450In Stock
Min.: 1
Mult.: 1
: 3 300

5 kOhms 43 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (50K-Ohm) 404In Stock
Min.: 1
Mult.: 1
: 3 300

50 kOhms 10 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (50K-Ohm) 330In Stock
Min.: 1
Mult.: 1
: 2 500

50 kOhms 10 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7 BIT 12C VOLATILE DIGI POT W/COMMAND CODE, I2C ADDR, ISL90728 COMP 2 553In Stock
Min.: 1
Mult.: 1
: 3 000

50 kOhms 150 PPM / C Single 128 Tap Volatile I2C 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k I2C Quad Ch 7bit Nonvolatile Memory 10 594In Stock
Min.: 1
Mult.: 1

MCP4441 50 kOhms 150 PPM / C 20 % Quad 129 Tap Non Volatile I2C 2.7 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 8B NV I2C Rheo 3 498In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4562 10 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 3 237In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms Single 256 Tap Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/Dsingle 6-bit V POT 5 848In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit V Rheostat 3 437In Stock
Min.: 1
Mult.: 1
: 3 000

10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/D single 6-bit V Rheostat 12 851In Stock
Min.: 1
Mult.: 1
: 3 000

50 kOhms 150 PPM / C 20 % Single 64 Tap Volatile 2-Wire 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/D single 6-bit V POT to GND 10 380In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4013 50 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10K I2C single 7-bit volatile memory 2 976In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

MCP4019 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 80 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV POT 3 448In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4021 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/D single 6-bit NV POT 3 275In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4021 50 kOhms Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/Dsingle 6bit 1 814In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4022 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile 2-Wire 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/Dsingle 6-bit 3 973In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4022 50 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs 2.1k U/D single 6bit NV POT to GND 3 490In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4023 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 2 023In Stock
6 600On Order
Min.: 1
Mult.: 1
: 3 300

10 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 1 439In Stock
3 300Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 300

50 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel