GBI40M-T

Diotec Semiconductor
637-GBI40M-T
GBI40M-T

Mfr.:

Description:
Bridge Rectifiers in tubes Bridge, 1-ph, GBI, 1000V, 40A, 150C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Through Hole
40 A
1 kV
1.1 V
450 A
- 50 C
+ 150 C
30 mm
20 mm
3.6 mm
Tube
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 15
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 700 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GBI40M-T Single Phase Bridge Rectifier

Diotec Semiconductor GBI40M-T Single Phase Bridge Rectifier equipped with four diodes in a bridge configuration and is protected against reverse assembly. This bridge rectifier features 1000V reverse voltage, 700V maximum input voltage, and 70A repetitive peak forward current (TC=100°C and f>15Hz). The GBI40M-T bridge rectifier is made up of UL 94V-0 case material and is RoHS and REACH compliant. Typical applications include 50Hz/60Hz rectification, power supplies, and commercial/industrial grade.

In Stock: 621

Stock:
621 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
0,784 € 7,84 €
0,716 € 75,18 €
0,568 € 289,68 €
25 005 Quote