PMSM810_R2_00301

Panjit
241-PMSM810_R2_00301
PMSM810_R2_00301

Mfr.:

Description:
Bridge Rectifiers M6 package, 8A/1000V bridge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
SMD/SMT
M6
8 A
1 kV
900 mV
400 A
- 55 C
+ 150 C
10.4 mm
7.2 mm
1.8 mm
Reel
Cut Tape
MouseReel
Brand: Panjit
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 700 V
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,13 € 1,13 €
0,777 € 7,77 €
0,492 € 49,20 €
0,304 € 152,00 €
0,224 € 224,00 €
Full Reel (Order in multiples of 1800)
0,199 € 358,20 €
0,172 € 619,20 €
0,151 € 1 359,00 €
0,12 € 2 808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩