2.2 mm Zener Diodes

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 200MW 3.9V 1 822In Stock
Min.: 1
Mult.: 1
: 3 000

3.9 V SMD/SMT SOT-363-6 200 mW 5 % 10 uA 23 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5228B
Diodes Incorporated Zener Diodes 200MW 5.1V 56In Stock
27 000Expected 23/04/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

5.1 V SMD/SMT SOT-363-6 200 mW 5 % 5 uA 17 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5231B
Diodes Incorporated Zener Diodes 5.6V 200mW 2 928In Stock
Min.: 1
Mult.: 1
: 3 000

5.6 V SMD/SMT SOT-363-6 200 mW 5 % 5 uA 11 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5232B
Diodes Incorporated Zener Diodes 200MW 6.0V 2 979In Stock
Min.: 1
Mult.: 1
: 3 000

6 V SMD/SMT SOT-363-6 200 mW 5 % 5 uA 7 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5233B
Diodes Incorporated Zener Diodes 6.8V 200mW 2 985In Stock
Min.: 1
Mult.: 1
: 3 000

6.8 V SMD/SMT SOT-363-6 200 mW 5 % 3 uA 5 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5235B
Diodes Incorporated Zener Diodes 10V 200mW 4 911In Stock
Min.: 1
Mult.: 1
: 3 000

10 V SMD/SMT SOT-363-6 200 mW 5 % 3 uA 17 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5240B
Diodes Incorporated Zener Diodes 12V 200mW 10 416In Stock
Min.: 1
Mult.: 1
: 3 000

12 V SMD/SMT SOT-363-6 200 mW 5 % 1 uA 30 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5242B
Diodes Incorporated Zener Diodes 15V 200mW 2 851In Stock
Min.: 1
Mult.: 1
: 3 000

15 V SMD/SMT SOT-363-6 200 mW 5 % 100 nA 16 Ohms - 65 C + 150 C Dual 8.5 mA Reel, Cut Tape, MouseReel MMBZ5245B
Diodes Incorporated Zener Diodes 16V 200mW 499In Stock
Min.: 1
Mult.: 1
: 3 000

16 V SMD/SMT SOT-363-6 200 mW 5 % 100 nA 17 Ohms - 65 C + 150 C Dual 7.8 mA Reel, Cut Tape, MouseReel MMBZ5246B
Diodes Incorporated Zener Diodes 200mW 4.7V Zener
657Expected 29/09/2027
Min.: 1
Mult.: 1
: 3 000

4.7 V SMD/SMT SOT-363-6 200 mW 6.38 % 3 uA 80 Ohms - 65 C + 150 C Dual 5 mA Reel, Cut Tape, MouseReel BZX84C4V7
Diodes Incorporated Zener Diodes 200mW 5.6V Zener
5 932Expected 20/08/2027
Min.: 1
Mult.: 1
: 3 000

5.6 V SMD/SMT SOT-363-6 200 mW 7.14 % 1 uA 40 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C5V6
Diodes Incorporated Zener Diodes 4.7V 200mW
2 953Expected 16/04/2027
Min.: 1
Mult.: 1
: 3 000

4.7 V SMD/SMT SOT-363-6 200 mW 5 % 5 uA 19 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5230B
Diodes Incorporated Zener Diodes 36V 200mW
9 079On Order
Min.: 1
Mult.: 1
: 3 000

36 V SMD/SMT SOT-363-6 200 mW 5 % 100 nA 70 Ohms - 65 C + 150 C Dual 3.4 mA Reel, Cut Tape, MouseReel MMBZ5258B
Diodes Incorporated Zener Diodes 200mW 4.3V Zener 42 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

4.3 V SMD/SMT SOT-363-6 200 mW 6.98 % 3 uA 90 Ohms - 65 C + 150 C Triple 5 mA Reel, Cut Tape, MouseReel BZX84C4V3
Diodes Incorporated Zener Diodes 7.5V 200mW 60 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

7.5 V SMD/SMT SOT-363-6 200 mW 5 % 3 uA 6 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5236B
Diodes Incorporated Zener Diodes 150mW 13V Zener Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3 000

13 V SMD/SMT SOT-363-6 200 mW 6.42 % 100 nA 30 Ohms - 65 C + 150 C Dual 5 mA Reel, Cut Tape, MouseReel BZX84C13
Diodes Incorporated Zener Diodes 200mW 3.9V Zener Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3 000

3.9 V SMD/SMT SOT-363-6 200 mW 5.13 % 3 uA 90 Ohms - 65 C + 150 C Dual 5 mA Reel, Cut Tape, MouseReel BZX84C3V9
Diodes Incorporated Zener Diodes 200MW 8.7V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3 000

8.7 V SMD/SMT SOT-363-6 200 mW 5 % 3 uA 8 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5238B
Diodes Incorporated Zener Diodes 200MW 9.1V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3 000

9.1 V SMD/SMT SOT-363-6 200 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Dual 20 mA Reel, Cut Tape, MouseReel MMBZ5239B
Diodes Incorporated Zener Diodes 200MW 13V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3 000

13 V SMD/SMT SOT-363-6 200 mW 5 % 500 nA 13 Ohms - 65 C + 150 C Dual 9.5 mA Reel, Cut Tape, MouseReel MMBZ5243B
Diodes Incorporated Zener Diodes 20V 200mW Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3 000

20 V SMD/SMT SOT-363-6 200 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Dual 6.2 mA Reel, Cut Tape, MouseReel MMBZ5250B
Diodes Incorporated Zener Diodes 200MW 24V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3 000

24 V SMD/SMT SOT-363-6 200 mW 5 % 100 nA 33 Ohms - 65 C + 150 C Dual 5.2 mA Reel, Cut Tape, MouseReel MMBZ5252
Diodes Incorporated Zener Diodes 30V 200mW Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3 000

30 V SMD/SMT SOT-363-6 200 mW 5 % 100 nA 49 Ohms - 65 C + 150 C Dual 4.2 mA Reel, Cut Tape, MouseReel MMBZ5256B
Diodes Incorporated Zener Diodes 200MW 39V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3 000

39 V SMD/SMT SOT-363-6 200 mW 5 % 100 nA 80 Ohms - 65 C + 150 C Dual 3.2 mA Reel, Cut Tape, MouseReel MMBZ5259B