2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 5 622In Stock
Min.: 1
Mult.: 1
: 5 000

13 V Through Hole DO-41-2 1 W 5 % 5 uA 10 Ohms - 65 C + 200 C Single 19 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4 926In Stock
Min.: 1
Mult.: 1
: 5 000

15 V Through Hole DO-41-2 1 W 5 % 5 uA 14 Ohms - 65 C + 200 C Single 17 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 2 556In Stock
5 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 5 000

18 V Through Hole DO-41-2 1 W 5 % 5 uA 20 Ohms - 65 C + 200 C Single 14 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4 883In Stock
Min.: 1
Mult.: 1
: 5 000

24 V Through Hole DO-41-2 1 W 5 % 5 uA 25 Ohms - 65 C + 200 C Single 10.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4 988In Stock
Min.: 1
Mult.: 1
: 5 000

27 V Through Hole DO-41-2 1 W 5 % 5 uA 35 Ohms - 65 C + 200 C Single 9.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4 220In Stock
Min.: 1
Mult.: 1
: 5 000

30 V Through Hole DO-41-2 1 W 5 % 5 uA 40 Ohms - 65 C + 200 C Single 8.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4 455In Stock
Min.: 1
Mult.: 1
: 5 000

56 V Through Hole DO-41-2 1 W 5 % 5 uA 110 Ohms - 65 C + 200 C Single 4.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 3 352In Stock
Min.: 1
Mult.: 1
: 5 000

62 V Through Hole DO-41-2 1 W 5 % 5 uA 125 Ohms - 55 C + 150 C Single 4 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 273In Stock
5 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 5 000

68 V Through Hole DO-41-2 1 W 5 % 5 uA 150 Ohms - 55 C + 150 C Single 3.7 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 5 013In Stock
Min.: 1
Mult.: 1
: 5 000

82 V Through Hole DO-41-2 1 W 5 % 5 uA 200 Ohms - 55 C + 150 C Single 3 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 7 303In Stock
Min.: 1
Mult.: 1
: 5 000

91 V Through Hole DO-41-2 1 W 5 % 5 uA 250 Ohms - 55 C + 150 C Single 2.8 mA Reel, Cut Tape 1N47xxA
Diotec Semiconductor Zener Diodes Zener, SMA, 12V, 1W, 5% 1 933In Stock
7 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 7 500

12 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 7 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 22V, 1W, 5% 2 291In Stock
7 500Expected 27/11/2026
Min.: 1
Mult.: 1
: 7 500

22 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 62V, 1W, 5% 7 400In Stock
Min.: 1
Mult.: 1
: 7 500

62 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 75V, 1W, 5% 7 400In Stock
Min.: 1
Mult.: 1
: 7 500

75 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 95 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Comchip Technology Zener Diodes ZENER 1W 3.3V AEC-Q101 3 903In Stock
Min.: 1
Mult.: 1
: 2 000

3.3 V SMD/SMT DO-214AC-2 1 W 5 % 100 uA 10 Ohms - 55 C + 150 C Single 76 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 5.1V AEC-Q101 1 890In Stock
2 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 2 000

5.1 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 7 Ohms - 55 C + 150 C Single 49 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 24V AEC-Q101 771In Stock
Min.: 1
Mult.: 1
: 2 000

24 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 25 Ohms - 55 C + 150 C Single 10.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes 1.0W VZ=62V, 4.0mA 1 518In Stock
Min.: 1
Mult.: 1
: 2 000

62 V SMD/SMT DO-214AC-2 1 W 5 % 125 Ohms - 55 C + 150 C Single 4 mA Reel, Cut Tape, MouseReel CZRA4759
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 4 388In Stock
Min.: 1
Mult.: 1
: 5 000

200 V Through Hole DO-41-2 1 W 5 % 5 uA 1.5 kOhms - 55 C + 150 C Single 1.2 mA Reel, Cut Tape 1MxxxZ
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 2 258In Stock
5 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 5 000

100 V Through Hole DO-41-2 1 W 5 % 5 uA 350 Ohms - 55 C + 150 C Single 2.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 682In Stock
Min.: 1
Mult.: 1
: 5 000

150 V Through Hole DO-41-2 1 W 5 % 5 uA 1 kOhms - 55 C + 150 C Single 1.7 mA Reel, Cut Tape 1MxxxZ
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 6 970In Stock
Min.: 1
Mult.: 1
: 5 000

200 V Through Hole DO-41-2 1 W 5 % 5 uA 1.5 kOhms - 55 C + 150 C Single 1.2 mA Reel, Cut Tape 1MxxxZ
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 4 896In Stock
Min.: 1
Mult.: 1
: 5 000

11 V Through Hole DO-41-2 1 W 5 % 5 uA 8 Ohms - 55 C + 150 C Single 23 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 4 700In Stock
Min.: 1
Mult.: 1
: 5 000

20 V Through Hole DO-41-2 1 W 5 % 5 uA 22 Ohms - 55 C + 150 C Single 12.5 mA Reel, Cut Tape 1N47xxA