DLPA006-7

Diodes Incorporated
621-DLPA006
DLPA006-7

Mfr.:

Description:
Bridge Rectifiers 85V 160mA 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS:  
Three Phase Bridge
SMD/SMT
Solder Pad
SOT-363
85 V
1.25 V
4 A
- 65 C
+ 150 C
2.2 mm
1.35 mm
1 mm
DLPA006
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Ir - Reverse Current: 5 nA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9 580

Stock:
9 580
Can Dispatch Immediately
On Order:
21 000
Expected 21/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3520
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,522 € 5,22 €
0,464 € 46,40 €
0,378 € 189,00 €
0,333 € 333,00 €
Full Reel (Order in multiples of 3000)
0,288 € 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.