Reel Bridge Rectifiers

Results: 701
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
IXYS DCG20B650LB-TRR
IXYS Bridge Rectifiers Bipolar Module-Bridge Rectifier SMPD-B Non-Stocked
Min.: 200
Mult.: 200
: 200

Reel
IXYS DLA100B1200LB-TRR
IXYS Bridge Rectifiers High Efficiency Standard Rectifier Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 200

DLA100B1200LB Reel, Cut Tape
IXYS DMA120B800LB-TRR
IXYS Bridge Rectifiers Bipolar Module-Bridge Rectifier SMPD-B Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Diotec Semiconductor Bridge Rectifiers Bridge, 1-ph, SO-DIL, 1600V, 0.8A, 150C Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 400V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 400 V 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 600V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 600 V 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 800V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 800 V 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1200V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 1.2 kV 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 200V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 200 V 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 400V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 400 V 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 600V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 600 V 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 800V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 800 V 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 250V, 1A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 250 V 1.3 V 40 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B125 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 250V, 1A, 150C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 250 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B125 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 250V, 1.5A, 150C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 250 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B125 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 800V, 1A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 800 V 1.3 V 40 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B380 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 80 V 1.3 V 40 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B40 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 1.5A, 150C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 80 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B40 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 1000V, 1A, 150C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 1 kV 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B500 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, 3-ph, DB, 800V, 50A, 150 C Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 50

Three Phase Bridge Screw Mount Quick Connect 50 A 800 V 1.05 V 500 A - 50 C + 150 C 28.5 mm 28.5 mm Reel, Cut Tape
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 250V, 0.8A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 250 V 1.3 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S125x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 600V, 0.8A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 600 V 1.3 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 380V, 1A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 380 V 950 mV 50 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 800V, 0.8A, 150C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 800 V 1.3 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S380 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bridge Rectifiers 1A, 1000V, Standard Bridge Rectifier Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

AEC-Q101 Reel, Cut Tape