PIN Diodes

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Packaging
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT 450In Stock
Min.: 1
Mult.: 1
: 500

250 V 600 fF 800 mOhms 20 mA - 55 C + 125 C 2 GHz SMD/SMT SOD-323-2 Reel, Cut Tape
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 2 us 2 638In Stock
Min.: 1
Mult.: 1
: 500

50 V 500 fF 650 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 3 us 1 402In Stock
Min.: 1
Mult.: 1
: 500

50 V 1 pF 300 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 1.5 us 1 299In Stock
Min.: 1
Mult.: 1
: 500

50 V 350 fF 800 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT 385In Stock
Min.: 1
Mult.: 1
: 500

10 V 600 fF 500 mOhms 20 mA - 55 C + 125 C 5 GHz SMD/SMT SOD-323-2 Reel, Cut Tape
Microchip Technology PIN Diodes Fast SMT MRI Protect PIN Diode 30ns 54In Stock
Min.: 1
Mult.: 1
: 500

1.5 pF 1 Ohms - 55 C + 150 C SMD/SMT GM3 MML4400 Reel, Cut Tape
Microchip Technology PIN Diodes Fast SMT MRI Protect PIN Diode 30ns 2 482In Stock
Min.: 1
Mult.: 1
: 500

1.5 pF 1 Ohms - 55 C + 150 C SMD/SMT GM2 MML4400 Reel, Cut Tape
Microchip Technology MPS2R10-606
Microchip Technology PIN Diodes Si PIN Non Hermetic MMSM 50In Stock
Min.: 1
Mult.: 1
: 50

Reel, Cut Tape
Microchip Technology LXP1002-23-4
Microchip Technology PIN Diodes Si PIN Non Hermetic EPSM SMT 211In Stock
Min.: 1
Mult.: 1
: 500
No
50 V 4 Ohms 100 mA - 55 C + 125 C 5 GHz SMD/SMT SOT-23-3 Reel, Cut Tape
Microchip Technology MPL4701-206
Microchip Technology PIN Diodes Si Limiter Non Hermetic MMSM 944In Stock
Min.: 1
Mult.: 1

200 fF 2.5 Ohms 10 mA - 55 C + 150 C 12 GHz SMD/SMT SOD-323-2 Waffle
Microchip Technology LXP1004-23-0
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT 450In Stock
Min.: 1
Mult.: 1

Microchip Technology LXP1004-23-2
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT 399In Stock
Min.: 1
Mult.: 1

Microchip Technology LXP1004-23-2/TR
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT 312In Stock
Min.: 1
Mult.: 1

Microchip Technology MPP4203-206/TR
Microchip Technology PIN Diodes Si PIN Non Hermetic MMSM 69In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape
Microchip Technology MPP4201-206
Microchip Technology PIN Diodes Si Limiter Non Hermetic MMSM 456In Stock
Min.: 456
Mult.: 456
: 456
No
Reel
Microchip Technology PIN Diodes Si Limiter Hermetic Stud 1In Stock
Min.: 1
Mult.: 1

Gel Pack
Microchip Technology GC40605-15
Microchip Technology PIN Diodes 2In Stock
Min.: 1
Mult.: 1
Microchip Technology UM4010SM
Microchip Technology PIN Diodes Si PPIN Hermetic MELF 7In Stock
Min.: 1
Mult.: 1

Microchip Technology UM7512DR
Microchip Technology PIN Diodes Si PPIN Hermetic Stud 1In Stock
Min.: 1
Mult.: 1

Microchip Technology MPL4703-406/TR
Microchip Technology PIN Diodes Si Limiter Non Hermetic MMSM
4 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
Microchip Technology MPP4203-206
Microchip Technology PIN Diodes Si PIN Non Hermetic MMSM
412Expected 05/10/2026
Min.: 100
Mult.: 100
: 100

Reel
Microchip Technology PIN Diodes Si PIN Non Hermetic MMSM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

75 V 180 fF 1.2 Ohms 20 mA - 55 C + 125 C 8 GHz SMD/SMT SOD-323-2 Reel, Cut Tape
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

75 V 280 fF 1 Ohms 20 mA - 55 C + 125 C 4 GHz SMD/SMT SOD-323-2 Reel
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

100 V 180 fF 2.4 Ohms 20 mA - 55 C + 125 C 8 GHz SMD/SMT SOD-323-2 Reel