Rectifiers

Results: 2 710
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED D 600 V 100 A TO-247 MAX 91In Stock
6,62 €
5,71 €
5,59 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 100 A Standard Recovery Rectifier Single 2 V 600 A 25 uA - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 15 A TO-247 64In Stock
3,72 €
3,19 €
3,13 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 Tube

Microchip Technology Rectifiers FRED D 1200 V 15 A TO-220 171In Stock
1,94 €
1,66 €
1,63 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.5 V 110 A 250 uA 260 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 15 A TO-247 72In Stock
3,01 €
2,59 €
2,54 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 110 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 15 A TO-247 32In Stock
1,95 €
1,68 €
1,65 €
Min.: 1
Mult.: 1
Through Hole TO-247-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 110 A 150 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 15 A TO-220 450In Stock
1,56 €
1,37 €
1,34 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 110 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-220 602In Stock
0,675 €
0,586 €
0,566 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 3.06 V 80 A 100 uA 235 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-247 65In Stock
5,34 €
4,61 €
4,50 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1.2 kV 15 A Fast Recovery Rectifiers Series 3.7 V 110 A 100 uA 240 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-220 476In Stock
1 050Expected 22/02/2027
0,835 €
0,719 €
0,705 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.8 V 110 A 100 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-247 287In Stock
1,99 €
1,71 €
1,68 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 2 V 110 A 25 uA 15 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-247 89In Stock
340Expected 22/03/2027
1,27 €
1,10 €
1,07 €
Min.: 1
Mult.: 1
Through Hole TO-247-2 600 V 15 A Fast Recovery Rectifiers Single 2 V 110 A 25 uA 15 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 100 A Dual Parallel SOT-227 32In Stock
35,88 €
31,00 €
30,30 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1.2 kV 93 A Fast Recovery Rectifiers Dual Parallel 2.5 V 1 kA 250 uA 420 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 100 A Dual Parallel SOT-227 44In Stock
30On Order
20,63 €
17,81 €
17,42 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 25 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 30 A Dual Parallel SOT-227 20In Stock
22,16 €
19,15 €
18,71 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 30 A Dual Parallel SOT-227 6In Stock
18,46 €
15,95 €
15,59 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 400 V 30 A Fast Recovery Rectifiers Dual Parallel 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Parallel SOT-227 29In Stock
20Expected 12/04/2027
25,48 €
22,00 €
21,50 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1 kV 55 A Fast Recovery Rectifiers Dual Parallel 2.5 V 540 A 250 uA 280 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 30 A TO-247 78In Stock
5,36 €
4,64 €
4,52 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1200 V 30 A TO-247 121In Stock
6,44 €
5,58 €
5,43 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247 63In Stock
5,39 €
4,66 €
4,56 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 200 V 30 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247 118In Stock
190Expected 05/07/2027
2,62 €
2,26 €
2,22 €
Min.: 1
Mult.: 1
Through Hole TO-247-2 200 V 30 A Fast Recovery Rectifiers Single 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 400 V 30 A TO-247 217In Stock
2,62 €
2,26 €
2,22 €
Min.: 1
Mult.: 1
Through Hole TO-247-2 400 V 30 A Fast Recovery Rectifiers Single 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 153In Stock
5,39 €
4,66 €
4,56 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 27 A Fast Recovery Rectifiers Dual Common Anode 1.6 V 320 A 250 uA 25 ns - 55 C + 150 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 30 A TO-247 356In Stock
1,34 €
1,15 €
1,13 €
Min.: 1
Mult.: 1
Through Hole TO-247 1 kV 43 A Fast Recovery Rectifiers Single 2.5 V 150 A 100 uA 24 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 30 A TO-220 343In Stock
0,906 €
0,781 €
0,774 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 1 kV 30 A Fast Recovery Rectifiers Single 2.5 V 150 A 100 uA 22 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 30 A TO-247 200In Stock
3,93 €
3,40 €
3,33 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 3.4 V 210 A 100 uA 320 ns - 55 C + 175 C Tube