Microchip Technology Rectifiers

Results: 2 710
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers 110V 3A UFR,FRR SQ SMT 187In Stock
6,91 €
6,42 €
Min.: 1
Mult.: 1
No
SMD/SMT Package-B-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR SQ SMT 2 174In Stock
5,93 €
5,50 €
Min.: 1
Mult.: 1
No
SMD/SMT Package-B-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR SQ SMT TR 203In Stock
Cut Tape
6,65 €
Reel
6,65 €
5,65 €
5,64 €
Min.: 1
Mult.: 1
: 126
No
SMD/SMT B-MELF-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 225V 400mA Signal or Computer Diode THT 1 622In Stock
2 440Expected 06/11/2026
1,69 €
1,57 €
1,56 €
Min.: 1
Mult.: 1
No
Through Hole 225 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 mA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT 450In Stock
10,47 €
9,72 €
9,71 €
Min.: 1
Mult.: 1
No
Through Hole
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT 933In Stock
11,44 €
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 440 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT TR 133In Stock
Cut Tape
11,61 €
Reel
9,87 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT D-5A-2 400 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Reel, Cut Tape
Microchip Technology Rectifiers 1100V 5A UFR,FRR THT SQ SMT 100In Stock
12,19 €
11,32 €
11,31 €
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 1.1 kV 1.5 A Fast Recovery Rectifiers Single 1.95 V 15 A 500 nA 80 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT 358In Stock
10,82 €
10,66 €
10,60 €
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 440 V 2 A Fast Recovery Rectifiers Single 1.35 V 75 A 2 uA 30 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers UFR,FRR 96In Stock
61,21 €
56,85 €
Min.: 1
Mult.: 1
No
Stud Mount DO-5 400 V 500 mA Fast Recovery Rectifiers Single 1.25 V 600 A 70 uA 8.3 ms - 55 C + 150 C Tray
Microchip Technology Rectifiers 160V 1A Lead-Free UFR,FRR SQ SMT 1In Stock
910On Order
5,19 €
4,82 €
Min.: 1
Mult.: 1
SMD/SMT D-5A-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers FRED D 600 V 100 A TO-247 MAX 91In Stock
6,41 €
5,53 €
5,41 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 100 A Standard Recovery Rectifier Single 2 V 600 A 25 uA - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 15 A TO-247 64In Stock
3,60 €
3,09 €
3,03 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 Tube
Microchip Technology Rectifiers FRED D 1200 V 15 A TO-220 271In Stock
1,87 €
1,61 €
1,57 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.5 V 110 A 250 uA 260 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 15 A TO-247 72In Stock
2,92 €
2,51 €
2,46 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 110 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 15 A TO-247 32In Stock
1,89 €
1,69 €
1,67 €
1,66 €
Min.: 1
Mult.: 1
Through Hole TO-247-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 110 A 150 uA 21 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 15 A TO-220 450In Stock
1,51 €
1,32 €
1,30 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 110 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-247 63In Stock
180Expected 14/12/2026
2,34 €
2,02 €
1,98 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1 kV 15 A Fast Recovery Rectifiers Dual Common Cathode 3.06 V 80 A 100 uA 235 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-220 642In Stock
0,654 €
0,568 €
0,547 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 3.06 V 80 A 100 uA 235 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-247 115In Stock
5,17 €
4,46 €
4,36 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1.2 kV 15 A Fast Recovery Rectifiers Series 3.7 V 110 A 100 uA 240 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-220 650In Stock
1 050Expected 22/02/2027
0,808 €
0,697 €
0,683 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.8 V 110 A 100 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-247 320In Stock
1,93 €
1,66 €
1,63 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 2 V 110 A 25 uA 15 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-247 104In Stock
340Expected 22/03/2027
1,23 €
1,07 €
1,04 €
Min.: 1
Mult.: 1
Through Hole TO-247-2 600 V 15 A Fast Recovery Rectifiers Single 2 V 110 A 25 uA 15 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 100 A Dual Parallel SOT-227 13In Stock
20Expected 11/11/2026
34,74 €
30,02 €
29,35 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1.2 kV 93 A Fast Recovery Rectifiers Dual Parallel 2.5 V 1 kA 250 uA 420 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 100 A Dual Parallel SOT-227 14In Stock
131On Order
19,98 €
17,25 €
16,87 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 25 uA 30 ns - 55 C + 175 C Tube