Rectron Rectifiers

Results: 1 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers GP Si Rect 1A,1000V 11 403In Stock
20 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 5 000

SMD/SMT MELF 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C SM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers .6mm Ld 1A 1000V GP 6 724In Stock
Min.: 1
Mult.: 1

Through Hole R-1 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA - 65 C + 175 C 1A1 Bulk
Rectron Rectifiers Silicon Rectifier 1A,400V 4 218In Stock
Min.: 1
Mult.: 1
: 5 000

Through Hole R-1 400 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA - 65 C + 175 C 1D Reel, Cut Tape
Rectron Rectifiers 1A 50V 50ns 95In Stock
Min.: 1
Mult.: 1

Through Hole R-1 50 V 1 A Fast Recovery Rectifiers Single 1 V 25 A 5 uA 50 ns - 55 C + 150 C 1H Bulk
Rectron Rectifiers Vr/75V If/225mA T/R 5 333In Stock
Min.: 1
Mult.: 1
: 10 000

Through Hole DO-35 225 mA Standard Recovery Rectifier Single 1 V 500 mA 100 uA 4 ns - 65 C + 175 C 1N4454 Reel, Cut Tape
Rectron Rectifiers 1A.50V.150ns GP 2 085In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMX 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C FFM10 Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 600V SMB 4 382In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-214AA 600 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel, Cut Tape, MouseReel
Rectron Rectifiers Vr/100V Io/1A T/R 5 781In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMX 100 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C FM493 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 200V 150ns GP 184In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 1.5A 600V 150ns 137In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 3A 400V 2 534In Stock
Min.: 1
Mult.: 1
: 1 200

Through Hole DO-201AD 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Reel, Cut Tape
Rectron Rectifiers 3A 1000V 11 709In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 1A 200V 50ns GP 3 577In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers 3A 400V 50ns 667In Stock
Min.: 1
Mult.: 1
: 1 200

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Reel, Cut Tape
Rectron Rectifiers 2A 1000V 75ns GP 51In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-214AA 700 V 2 A Fast Recovery Rectifiers Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HFM20 Reel, Cut Tape, MouseReel
Rectron Rectifiers HV Fst Rec Rct 500mA,1800V 9 421In Stock
Min.: 1
Mult.: 1
: 5 000

Through Hole DO-41 1.8 kV 500 mA Fast Recovery Rectifiers 2.5 V 30 A 5 uA 500 ns - 65 C + 175 C Rxx00 Reel, Cut Tape
Rectron Rectifiers 1.5A 1.0Vf 200V 176In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 200 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk
Rectron Rectifiers Phtoflsh 1400V 500mA 18 466In Stock
Min.: 1
Mult.: 1
: 5 000

Through Hole A-405 1.4 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 30 A 5 uA 300 ns - 55 C + 150 C RL1N1 Reel, Cut Tape
Rectron Rectifiers 5A 200V 200ns 376In Stock
Min.: 1
Mult.: 1

Through Hole R-6 200 V 5 A Fast Recovery Rectifiers Single 1.3 V 300 A 25 uA 200 ns - 55 C + 150 C RL8 Bulk
Rectron Rectifiers SOD123F,1A,600V,GP 10 728In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOD-123F-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Rectron Rectifiers DO-41 1A 100V 35ns 9 692In Stock
Min.: 1
Mult.: 1
: 5 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 200V 35ns 6 178In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 2 uA 35 ns - 55 C + 150 C SF2 Reel, Cut Tape
Rectron Rectifiers 1N4004 1A 400V 6In Stock
60 000On Order
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMX 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 500 nA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1000V 6A 410In Stock
333 600On Order
Min.: 1
Mult.: 1
: 800

Through Hole R-6 1 kV 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers Vr/400V Io/3A BULK
24 466On Order
Min.: 1
Mult.: 1

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C 1N540 Bulk