onsemi Rectifiers

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 600V, 60A Ultrafast 1 498In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Fast Recovery Rectifiers Single 1.7 V 600 A 100 uA 80 ns - 65 C + 175 C FFH60UP60S Tube
onsemi Rectifiers PUF 2A 200V IN SOD123FL 15 569In Stock
Min.: 1
Mult.: 1
Max.: 440
: 10 000

SMD/SMT SOD-123FL-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.05 V 40 A 500 mA 50 ns - 65 C + 175 C NRVHP220SF AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1A 400V 46 604In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOD-123FL-2 400 V 1 A Super Fast Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C US1GFA AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Rectifiers 100V 1A UltraFast 107 057In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT SMA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 875 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA105 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 400V ULTRA FAST 26 947In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 400 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 1a Rectifier Glass Passivated 14 848In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT DO-214AC 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 175 C RGF1K Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 1a Rectifier Glass Passivated 23 580In Stock
Min.: 1
Mult.: 1
: 5 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGP10B Reel, Cut Tape
onsemi Rectifiers 50V 1a Fast Rect SMa 18 640In Stock
Min.: 1
Mult.: 1
Max.: 690
: 7 500

SMD/SMT DO-214AC 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C RS1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 150V 8A UltraFast 14 959In Stock
Min.: 1
Mult.: 1
Max.: 450

Through Hole TO-220-2 150 V 8 A Ultra Fast Recovery Rectifiers Single 975 mV 100 A 5 uA 35 ns - 65 C + 175 C MUR815 Tube
onsemi Rectifiers PUF 2A 200V IN POWERMITE 12 729In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT POWERMITE 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.05 V 40 A 500 mA 50 ns - 65 C + 175 C NRVHPM220 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 12 080In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT DO-214AC 150 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1C Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 0.8A Fast Rectifier 19 895In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOD-123FA 400 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C RS1GFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 0.8A 1000V 30 960In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOD-123FA-2 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC ULTRAFST RECTIFR 747In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C NRVUB1620CTR AEC-Q100 Reel, Cut Tape
onsemi Rectifiers 400V 1.5a Rectifier Glass Passivated 14 563In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT DO-214AA 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2G Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123F GPPN 1A 50V 20 294In Stock
Min.: 1
Mult.: 1
Max.: 1 090
: 3 000

SMD/SMT SOD-123F-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C NRVS1AFL Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 3A Gen Purpose Surf Mnt Rectifier 5 528In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 80 A 10 uA 1.5 us - 55 C + 150 C S3JB Reel, Cut Tape, MouseReel

onsemi Rectifiers AUTO STANDARD OF MRA4006T3G 19 601In Stock
Min.: 1
Mult.: 1
Max.: 1 410
: 5 000

SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4006 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 2A UltraFast 6 553In Stock
Min.: 1
Mult.: 1
Max.: 490
: 5 000

Through Hole DO-41 100 V 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 30 ns - 65 C + 175 C MUR210 Reel, Cut Tape

onsemi Rectifiers REC SMA 1A 300V UL 1 078In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 300 V 2 A Ultra Fast Recovery Rectifiers Single 1.1 V 35 A 5 uA 65 ns - 65 C + 175 C SURA8130 AEC-Q101 Reel, Cut Tape
onsemi NRVUS160VT3G
onsemi Rectifiers REC SMB SPECIAL ULTFST 11 972In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB-403A 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 75 ns - 65 C + 175 C MURS120T3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMB 1.5A 400V STD TR 20In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 400 V 3 A Standard Recovery Rectifier Single 1.04 V 50 A 1 uA - 55 C + 150 C MRS1504 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers 2A Rectifier UF Recovery 2 596In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 150 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C EGP20C Reel, Cut Tape
onsemi Rectifiers 1A ULTRA FAST T&R 5 858In Stock
Min.: 1
Mult.: 1
: 5 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 50 ns - 65 C + 150 C EGP10B Reel, Cut Tape
onsemi Rectifiers 2.0a Rectifier UF Recovery 7 150In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-214AA 50 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 20 ns - 55 C + 150 C ES2A Reel, Cut Tape, MouseReel