Dual Anode Common Cathode Rectifiers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Ultrafast Recovery 6000V 12pF Diode 584In Stock
3,90 €
1,91 €
1,49 €
1,48 €
1,43 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
STMicroelectronics Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns 820In Stock
3,59 €
2,36 €
1,76 €
1,48 €
Min.: 1
Mult.: 1
Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.45 V 280 A 20 uA 25 ns + 175 C STTH60W03C Tube
STMicroelectronics Rectifiers 8.0 Amp 200 Volt 6 705In Stock
Cut Tape
0,851 €
0,389 €
0,344 €
0,264 €
Reel
0,21 €
0,184 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT DPAK 200 V 8 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.1 V 50 A 4 uA 13 ns + 175 C STTH802C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 300V Hyperfast REC 8A 300V 1.3V VF 30ns
21 000On Order
Cut Tape
2,49 €
1,27 €
1,10 €
0,894 €
0,828 €
Reel
0,76 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT PowerFLAT 300 V 8 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.08 V 80 A 40 uA 27 ns + 175 C STTH8R03DJF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 395 Amp Common Cathode 8In Stock
53,78 €
41,54 €
41,30 €
Min.: 1
Mult.: 1
Screw Mount TO-244 400 V 240 A Fast Recovery Rectifiers Dual Anode Common Cathode 1.3 V 900 A 660 uA 77 ns - 55 C + 150 C Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg
30 503On Order
Cut Tape
3,31 €
2,15 €
1,51 €
1,26 €
Reel
1,17 €
1,10 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT D2-PAK 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X30 Amp 300 Volt BULK
11 822On Order
4,33 €
2,84 €
2,12 €
1,77 €
Min.: 1
Mult.: 1
Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 300 A 60 uA 55 ns + 175 C STTH6003 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 600V 12pF DIODE Non-Stocked Lead-Time 25 Weeks
3,51 €
2,30 €
1,71 €
1,44 €
Min.: 1
Mult.: 1
Through Hole TO-3PF-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
Vishay Semiconductors Rectifiers 600 Volt 167 Amp Dual 400A IFSM Non-Stocked
41,35 €
31,36 €
29,52 €
Min.: 1
Mult.: 1
Screw Mount TO-244 600 V 167 A Fast Recovery Rectifiers Dual Anode Common Cathode 1.58 V 400 A 1.2 mA 80 ns - 55 C + 150 C Bulk
Vishay Semiconductors Rectifiers 600 Volt 235 Amp Common Cathode Non-Stocked
54,04 €
41,74 €
38,79 €
Min.: 1
Mult.: 1
Screw Mount TO-244AB 600 V 210 A Fast Recovery Rectifiers Dual Anode Common Cathode 1.6 V 600 A 1.8 mA 90 ns - 55 C + 150 C Tube
Taiwan Semiconductor Rectifiers 60ns, 12A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Reel
0,452 €
Min.: 4 500
Mult.: 4 500
: 4 500
SMD/SMT ThinDPAK-3 600 V 12 A High Efficient Rectifier Dual Anode Common Cathode 1.1 V 445 A 60 ns - 55 C + 175 C PHAD Reel
Taiwan Semiconductor Rectifiers 60ns, 6A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Reel
0,212 €
0,20 €
Min.: 4 500
Mult.: 4 500
: 4 500
SMD/SMT ThinDPAK-3 600 V 6 A High Efficient Rectifier Dual Anode Common Cathode 1.1 V 190 A 5 uA 60 ns - 55 C + 175 C PHAD Reel
Taiwan Semiconductor Rectifiers 60ns, 6A, 600V, High Efficient Recovery Rectifier, Automotive Qualified Non-Stocked Lead-Time 12 Weeks
Reel
0,232 €
0,222 €
Min.: 4 500
Mult.: 4 500
: 4 500
SMD/SMT ThinDPAK-3 600 V 6 A High Efficient Rectifier Dual Anode Common Cathode 1.1 V 190 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 60ns, 8A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Reel
0,242 €
0,237 €
0,224 €
Min.: 4 500
Mult.: 4 500
: 4 500
SMD/SMT ThinDPAK-3 600 V 8 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 220 A 60 ns - 55 C + 175 C PHAD Reel
Taiwan Semiconductor Rectifiers 35ns, 15A, 600V, Super Fast Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Reel
0,479 €
Min.: 4 500
Mult.: 4 500
: 4 500
SMD/SMT ThinDPAK-3 600 V 15 A Super Fast Rectifier Dual Anode Common Cathode 1.37 V 460 A 35 ns - 55 C + 175 C PSAD Reel
Taiwan Semiconductor Rectifiers 25ns, 6A, 600V, Ultra Fast Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Reel
0,217 €
0,204 €
0,20 €
Min.: 4 500
Mult.: 4 500
: 4 500
SMD/SMT ThinDPAK-3 600 V 6 A Ultra Fast Rectifier Dual Anode Common Cathode 1.43 V 170 A 2 uA 25 ns - 55 C + 175 C PUAD Reel
Taiwan Semiconductor Rectifiers 25ns, 8A, 600V, Ultra Fast Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Reel
0,238 €
0,223 €
0,222 €
Min.: 4 500
Mult.: 4 500
: 4 500
SMD/SMT ThinDPAK-3 600 V 8 A Ultra Fast Rectifier Dual Anode Common Cathode 1.49 V 190 A 5 uA 25 ns - 55 C + 175 C PUAD Reel
Taiwan Semiconductor Rectifiers 25ns, 8A, 600V, Ultra Fast Recovery Rectifier, Automotive Qualified Non-Stocked Lead-Time 12 Weeks
Reel
0,256 €
0,247 €
Min.: 4 500
Mult.: 4 500
: 4 500
SMD/SMT ThinDPAK-3 600 V 8 A Ultra Fast Rectifier Dual Anode Common Cathode 1.49 V 190 A 25 ns - 55 C + 175 C PUAD AEC-Q101 Reel
STMicroelectronics Rectifiers Ultrafast Recovery 3000V 12pF Diode Non-Stocked Lead-Time 25 Weeks
1,02 €
Min.: 900
Mult.: 300
Through Hole TO-3PF-3 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.95 V 140 A 10 uA 40 ns + 175 C STTH30AC06C Tube

STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode Non-Stocked Lead-Time 15 Weeks
1,12 €
1,09 €
1,06 €
Min.: 1 200
Mult.: 600
Through Hole TO-247-3 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.55 V 150 A 10 uA 45 ns + 175 C STTH31AC06S
STMicroelectronics Rectifiers Turbo 2 ultrafast high VTG rectifier Non-Stocked Lead-Time 15 Weeks
1,19 €
1,12 €
1,10 €
Min.: 600
Mult.: 600
Through Hole TO-247-3 300 V 50 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.5 V 200 A 15 uA 20 ns + 175 C STTH50W03C Tube