2.5 A Rectifiers

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers 2.5 Amp 1500 Volt 17 761In Stock
Min.: 1
Mult.: 1
: 1 400

Through Hole DO-201AD 1.5 kV 2.5 A Fast Recovery Rectifiers Single 1.6 V 50 A 2 uA 20 us - 65 C + 140 C Reel, Cut Tape
Microchip Technology Rectifiers 160V 1A UFR,FRR THT TR 319In Stock
Min.: 1
Mult.: 1
: 159
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel, Cut Tape
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 918In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 169In Stock
Min.: 1
Mult.: 1
No
Through Hole 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 2 uA 25 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers 50V 1A UFR,FRR THT 159In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 50 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Rectron Rectifiers 2.5A 1.0Vf 400V 18 328In Stock
Min.: 1
Mult.: 1

Through Hole R-3 400 V 2.5 A Standard Recovery Rectifier Single 1 V 150 A 5 uA - 55 C + 150 C RL25 Bulk
Microchip Technology Rectifiers 160V 1A UFR,FRR THT 4 545In Stock
13 920Expected 19/10/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 160V 1A Lead-Free UFR,FRR SQ SMT 258In Stock
Min.: 1
Mult.: 1

SMD/SMT D-5A-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 110V 1A UFR,FRR THT 314In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 160V 1A Lead-Free UFR,FRR THT 143In Stock
Min.: 1
Mult.: 1

Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 110V 1A UFR,FRR SQ SMT 223In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 2.5 A Fast Recovery Rectifiers 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR SQ SMT 279In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 100V 1A UFR,FRR THT 330In Stock
1 710On Order
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 100V 1A UFR,FRR SQ SMT 1 475In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 A 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 1 522In Stock
4 240Expected 05/04/2027
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 1 349In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-216-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 1 065In Stock
3 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-216-2 50 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1000 Volt 2.5A 500ns 100 Amp IFSM 978In Stock
Min.: 1
Mult.: 1
: 1 400

Through Hole DO-201AD-2 1 kV 2.5 A Standard Recovery Rectifier Single 1.3 V 100 A 5 uA 500 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.5A,1500V,SUPER RECT.DO-201AD 56In Stock
Min.: 1
Mult.: 1
: 1 000

Through Hole DO-201AD 1.5 kV 2.5 A Fast Recovery Rectifiers Single 1.6 V 50 A 5 uA 2 us - 65 C + 150 C Ammo Pack
Microchip / Microsemi Rectifiers 110V 1A UFR,FRR THT 98In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 2.5 A Bulk
Microchip / Microsemi Rectifiers 160V 1A UFR,FRR THT 32In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 1A UFR,FRR SQ SMT
5 877On Order
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR SQ SMT
5 294On Order
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 A 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR SQ SMT
2 315On Order
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 A 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR
8 783Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-216-2 100 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel