Rectifiers

Results: 3 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers 75V 200mA Signal or Computer Diode 1 991In Stock
Min.: 1
Mult.: 1
No
Through Hole 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers 220V 3A UFR,FRR THT 1 092In Stock
910Expected 04/01/2027
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 200 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 660V 3A UFR,FRR THT 777In Stock
Min.: 1
Mult.: 1
No
Through Hole B-2 600 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 220V 3A Std Rectifier THT 781In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 200 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 1100V 3A Std Rectifier THT 505In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 1 kV 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 1A UFR,FRR THT 1 226In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 200 V 3 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 1A UFR,FRR SQ SMT 274In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Fast Recovery Rectifiers Single 800 mV 30 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 400V 1A UFR,FRR SQ SMT 467In Stock
675Expected 21/09/2026
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 400 V 1 A Fast Recovery Rectifiers Single 800 mV 30 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 800V 1A Std Rectifier THT 1 294In Stock
920Expected 28/09/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 3 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 1000A 1V Std Rectifier THT 565In Stock
425Expected 18/01/2027
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 1 kV 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 1000V 1A UFR,FRR THT 700In Stock
Min.: 1
Mult.: 1
No
Through Hole A 1 kV 3 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 500 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 110V 1A UFR,FRR SQ SMT 223In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 2.5 A Fast Recovery Rectifiers 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 110V 3A UFR,FRR THT 229In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR THT 612In Stock
11 050On Order
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR SQ SMT 1 824In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-B-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR SQ SMT TR 228In Stock
Min.: 1
Mult.: 1
: 126
No
SMD/SMT B-MELF-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 225V 400mA Signal or Computer Diode THT 2 424In Stock
Min.: 1
Mult.: 1
No
Through Hole 225 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 mA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT TR 183In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT D-5A-2 400 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Reel, Cut Tape
Microchip Technology Rectifiers 660V UFR,FRR SQ SMT 1 046In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 660 V 2 A Fast Recovery Rectifiers Single 1.4 V 20 A 500 nA 30 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT 365In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 440 V 2 A Fast Recovery Rectifiers Single 1.35 V 75 A 2 uA 30 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 660V UFR,FRR SQ SMT 81In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 660 V 1.75 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 200V 16A 1mA Std Rectifier Stud-Mount 60In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 (DO-4) 200 V 15 A Standard Recovery Rectifier Single 1.5 V 100 A 500 uA 8.3 ms - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT 2 568In Stock
800Expected 28/08/2026
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT 348In Stock
1 255Expected 21/09/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier THT 2 145In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 600 V 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk