STMicroelectronics SMD/SMT Rectifiers

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 1000 V, 1 A Ultrafast Diode 1 669In Stock
5 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT ECO-PAC 2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 5 uA 52 ns - 40 C + 175 C STTH110-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 1 246In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns - 40 C + 175 C STTH1512-Y AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 300In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 341In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.95 V 120 A 20 uA 25 ns + 175 C STTH15RQ06 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 525In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 2 176In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2-PAK 200 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 15 381In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 2 043In Stock
10 000Expected 19/07/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 9 781In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 30 ns + 175 C STTH1R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 9 752In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 30 ns + 175 C STTH1R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 2 236In Stock
7 500Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 27In Stock
110 000On Order
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 1 uA 45 ns + 175 C STTH1R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 1 A Turbo 2 Ultrafast Diode 1 721In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 17 A 1 uA 30 ns - 40 C + 175 C STTH1R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1 615In Stock
2 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2-PAK 200 V 20 A Ultra Fast Recovery Rectifiers Single 1.15 V 175 A 10 uA 40 ns + 175 C STTH2002 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 2x10A 300V 1V 40ns 297In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1 V 110 A 300 uA 40 ns - 40 C + 175 C STTH2003C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi FREQ SECONDARY RECTIFIER 118In Stock
Min.: 1
Mult.: 1

SMD/SMT I2PAK 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers 2.0 Amp 800 Volt 4 124In Stock
5 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.65 V 35 A 5 uA 75 ns + 175 C STTH208 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 850 VRMS High Voltage 5 447In Stock
42 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMC 1.2 kV 2 A Ultra Fast Recovery Rectifiers Single 1.75 V 40 A 10 uA 75 ns + 175 C STTH212 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 3 893In Stock
10 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 1.2 kV 2 A Ultra Fast Recovery Rectifiers Single 1.75 V 40 A 10 uA 75 ns + 175 C STTH212 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive Ultrafast recovery diode 7 601In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOD128-Flat-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 720 mV 50 A 1 uA 15 ns - 40 C + 175 C STTH2R02AF-Y AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Automotive Ultrafast diode 200V, 2A 281In Stock
10 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT 200 V 2 A Ultra Fast Recovery Rectifiers Single 900 mV 60 A 2.5 uA 15 ns + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY 11 419In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 23 ns + 175 C STTH2R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 200V Planar Pt 2A 200V Ultrafast Diode 4 445In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 30 ns - 40 C + 175 C STTH2R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 11 551In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 416In Stock
25 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel