SMD/SMT Rectifiers

Results: 6 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 12A, 400V, Standard Rectifier 2 093In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-214AB-2 400 V 12 A Standard Surface Mount Rectifier Single 960 mV 300 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade 3 624In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - SMA 7 230In Stock
Min.: 1
Mult.: 1
: 7 500
SMD/SMT SMA-2 1.2 kV 1 A Hyperfast Rectifier Single 1.75 V 21 A 5 uA 90 ns - 55 C + 175 C Reel, Cut Tape
Vishay Rectifiers RECT 200V 18A SM ULTRA FST 400In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263AB-3 200 V 18 A Ultra Fast Rectifier Common Cathode 1.15 V 150 A 10 uA 25 ns - 65 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7, Automotive-grade 7 101In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - SMPC 1 390In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SMPC (TO-277A-3) 100 V 8 A Hyper Fast Rectifier Common Cathode 910 mV 150 A 2 uA 28 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 3 672In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 1 540In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212-M3 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 1.5K 1 500In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1 500

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Single 1.1 V 120 A 600 nA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A, 400V, SMC, STD GPP, SM RECT 1 195In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT DO-214AB-2 400 V 3 A Glass Passivated Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 175 C S3G Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A, 200V, 25NS, SMA, UF RECT, SMD 1 431In Stock
Min.: 1
Mult.: 1
: 1 800

SMD/SMT DO-214AC-2 200 V 1 A Ultra Fast Rectifier Single 900 mV 50 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Vishay Rectifiers RECT 800V 8A SM GLASS 1 225In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT DO-214AB-2 800 V 8 A Glass Passivated Rectifier Single 970 mV 450 A 10 uA 3.4 us - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 30A, 600V, "X" Series GEN 5 Fred PT 1 047In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.3 V 310 A 20 uA 22 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 190 407In Stock
Min.: 1
Mult.: 1
Max.: 900
: 7 500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 200V 16A SM ULTRA FST 300In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263AB-3 200 V 8 A Ultrafast Rectifier Single 975 mV 125 A 5 uA 35 ns - 65 C + 150 C Reel, Cut Tape
onsemi Rectifiers REC SMB SPECIAL ULTFST 9 569In Stock
Min.: 1
Mult.: 1
Max.: 957
: 2 500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 864In Stock
5 000Expected 17/02/2027
Min.: 1
Mult.: 1
Max.: 586
: 5 000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - SMPC 1 088In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SMPC (TO-277A-3) 600 V 8 A Hyper Fast Rectifier Common Cathode 1.36 V 90 A 5 uA 33 ns - 55 C + 175 C Reel, Cut Tape
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 189 263In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3 000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 8 826In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 20 A Standard Recovery Rectifier Single Cathode Dual Anode 1.1 V 300 A 100 uA - 40 C + 150 C Tube
Diodes Incorporated Rectifiers Standard Recovery Rectifier 161 068In Stock
Min.: 1
Mult.: 1
Max.: 1 730
: 10 000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 360 512In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3 000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers R3T2 600V 11 695In Stock
Min.: 1
Mult.: 1
: 6 000
SMD/SMT FlatPAK-5x6-8 600 V 3 A Standard Recovery Rectifier Common Cathode 970 mV 40 A 10 uA 1.5 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 3A SM GLASS 12 597In Stock
Min.: 1
Mult.: 1
: 14 000

SMD/SMT DO-221AC 400 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFG Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 3 970In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SMPD 2L 400 V 10 A Standard Recovery Rectifier Single 1.15 V 110 A 15 uA 3 us - 55 C + 175 C SE10DTG Reel, Cut Tape