DO-15 Rectifiers

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 1.0 Amp 1000 Volt 6 355In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 50 A 500 nA 500 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 4 752In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 75 A 5 uA 50 ns - 65 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 350 Volt 5 204In Stock
Min.: 1
Mult.: 1
: 5 500

Through Hole DO-15 350 V 400 mA Standard Recovery Rectifier Single 1.5 V 15 A 2 uA 1 us - 65 C + 175 C BY206GP Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 100 Volt 5 521In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 200 Volt 4 292In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 100 Volt 1.5A 150ns 50 Amp IFSM 6 855In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 100 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1200 Volt 1.0 Amp High Voltage 3 765In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 1.2 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA 25 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1000 Volt 1.5 Amp 50 Amp IFSM 4 175In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 1 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 3.5 us - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 2A,200V,15NS,UF RECT 553In Stock
Min.: 1
Mult.: 1
: 4 000
Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 1.07 V 50 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape
onsemi Rectifiers 2A Rectifier UF Recovery 2 596In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 150 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C EGP20C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 50 Volt 1 948In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 50 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1000 Volt 1.5A 500ns 50 Amp IFSM 3 830In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 150 Volt 2.0A 15ns 50 Amp IFSM 3 149In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 150 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 5 uA 15 ns - 55 C + 150 C Ammo Pack
Vishay Semiconductors Rectifiers 2A,100V,STD,GPP RECT,DO-15 7 242In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 100 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C Reel, Cut Tape
onsemi Rectifiers 2A Rectifier UF Recovery 3 890In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 100 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C EGP20B Reel, Cut Tape
onsemi Rectifiers 2A Rectifier UF Recovery 3 856In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 300 V 2 A Ultra Fast Recovery Rectifiers Single 1.25 V 75 A 5 uA 50 ns - 65 C + 150 C EGP20F Reel, Cut Tape
Vishay Semiconductors Rectifiers 1600 Volt 1.0 Amp High Voltage 1 660In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA 25 us - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 100 Volt 2.0A 15ns 50 Amp IFSM 3 158In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 1.07 V 50 A 5 uA 15 ns - 55 C + 150 C Ammo Pack
Vishay Semiconductors Rectifiers 50 Volt 2.0A 15ns 50 Amp IFSM 5 260In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 50 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape
onsemi Rectifiers 2A Rectifier UF Recovery 6 037In Stock
Min.: 1
Mult.: 1
Max.: 310
: 4 000

Through Hole DO-15 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 75 A 5 uA 75 ns - 65 C + 150 C EGP20J Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 2.0 Amp 70 Amp IFSM 7 057In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 600 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 2.0A 15ns 80 Amp IFSM 3 265In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 950 mV 80 A 5 uA 15 ns - 55 C + 150 C Ammo Pack
Taiwan Semiconductor Rectifiers 1.5A, 200V, Standard Recovery Rectifier 6 960In Stock
Min.: 1
Mult.: 1
: 3 500

Through Hole DO-15 Standard Recovery Rectifier AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, Superfast, DO-15, 200V, 1A, 175C 9 105In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 200 V 1 A Fast Recovery Rectifiers Single 980 mV 30 A 2 uA 50 ns - 50 C + 175 C FE/FR/FT/FX Ammo Pack
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVERY RECTIFIER

Through Hole DO-15 50 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C FR151GP Reel, Cut Tape