DO-15 Rectifiers

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVERY RECTIFIER

Through Hole DO-15 50 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C FR151GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVEY RECTIFIER

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 55 C + 150 C FR157GP Reel, Cut Tape
Rectron Rectifiers 2A 400V 150ns 463In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 1000V 150ns GP 8 763In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 1.0Vf 1000V 3 465In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5 Amp 1650 Volt 9 686In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 1.65 kV 1.5 A Standard Recovery Rectifier Single 1.6 V 40 A 5 uA 20 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 2.0A 15ns 50 Amp IFSM 6 803In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape
onsemi Rectifiers 2A Rectifier UF Recovery 6 613In Stock
Min.: 1
Mult.: 1
Max.: 760
: 4 000

Through Hole DO-15 200 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C EGP20D Reel, Cut Tape
onsemi Rectifiers 2A Rectifier UF Recovery 5 549In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 400 V 2 A Ultra Fast Recovery Rectifiers Single 1.25 V 75 A 5 uA 50 ns - 65 C + 150 C EGP20G Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 2.0A 50ns Glass Passivated 3 492In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C Ammo Pack
Vishay Semiconductors Rectifiers 100 Volt 2.0A 15ns 50 Amp IFSM 4 797In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 2.0A 15ns 50 Amp IFSM 3 451In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 5 uA 15 ns - 55 C + 150 C Ammo Pack
Vishay Semiconductors Rectifiers 200 Volt 2.0A 15ns 80 Amp IFSM 6 800In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 950 mV 80 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape
onsemi Rectifiers 2.0a Rectifier UF Recovery 2 073In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 50 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C EGP20A Reel, Cut Tape
onsemi Rectifiers 2.0a Rectifier UF Recovery 2 345In Stock
Min.: 1
Mult.: 1
Max.: 300
: 4 000

Through Hole DO-15 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 75 A 5 uA 75 ns - 65 C + 150 C EGP20K Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0A 800 Volt 300ns 50 Amp IFSM 5 788In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 800 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 500 nA 300 ns - 65 C + 175 C 1N5621 Ammo Pack
Vishay Semiconductors Rectifiers 1.5 Amp 1650 Volt 2 204In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 1.65 kV 1.5 A Standard Recovery Rectifier Single 1.6 V 40 A 5 uA 20 us - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 400 Volt 2.0A 50ns Glass Passivated 2 444In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 75 A 5 uA 50 ns - 65 C + 150 C Ammo Pack
Vishay Semiconductors Rectifiers 400 Volt 2.0 Amp 70 Amp IFSM 15 816In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 400 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 150 Volt 2.0A 15ns 50 Amp IFSM 1 667In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 150 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 100 Volt 2.0A 15ns 80 Amp IFSM 4 707In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 950 mV 80 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 150 Volt 2.0A 50ns Glass Passivated 100In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole DO-15 150 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C Ammo Pack
Micro Commercial Components (MCC) Rectifiers Standard 200V 2A

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1 V 60 A 5 uA - 55 C + 150 C RL203 Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, DO-15, 400V, 2A 12 963In Stock
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 400 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1.5 us - 50 C + 150 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 600V, 2A 7 597In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 4 000

Through Hole DO-15 600 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1.5 us - 50 C + 150 C 1N4/1N5 Ammo Pack