SMA-2 Rectifiers

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers Automotive 1A, 800V, Standard Recovery Rectifier 6 955In Stock
Min.: 1
Mult.: 1
: 14 000

SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 960 mV 30 A 1 uA - 55 C + 155 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 50ns 1A 50V High Eff Recovery Rectifier 2 448In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA-2 50 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C US1A Reel, Cut Tape
Diodes Incorporated Rectifiers 1.0A 400V
19 790Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 870
: 5 000

SMD/SMT SMA-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 25 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 2A 8In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 50 V 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2AA Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 2A, 200V, Ultra Fast Recovery Rectifier
14 993Expected 30/12/2026
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 870 mV 140 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.5A 800V 230 000Factory Stock Available
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 800 V 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2KA Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A 200V 75 000Factory Stock Available
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT SMA-2 200 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 65 C + 150 C RS2DA Reel
Panjit Rectifiers SURFACE MOUNT SUPERFAST RECTIFIER Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers PJ/GH1G/TR/13"/HF/7.5K/SMA/GPP/SMD/GSM-10AH/GSM10-QI56/PJ/// Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

SMD/SMT SMA-2 400 V 1 A Standard Recovery Rectifier Single 940 mV 35 A 1 uA - 55 C + 175 C AEC-Q101 Reel
Panjit Rectifiers SURFACE MOUNT ULTRAFAST RECTIFIER Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

SMD/SMT SMA-2 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 100 ns - 55 C + 150 C Reel

onsemi Rectifiers REC SMA 2A 400V UL Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 65 ns - 65 C + 175 C SURA8240 AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Rectifiers SMA, 1600V, 1A, 150C, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA-2 1.6 kV 1 A Standard Recovery SMD Rectifier Diode Single 1.1 V 32 A 5 uA 1.5 us - 50 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 1A 1000V Standard Re covery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMA-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 175 C S1ML Reel, Cut Tape
Comchip Technology Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 200V 1A SMA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 600V 1A SMA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 800V 1A SMA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 35ns 1A 400V Super F ast Recovery Rect Non-Stocked
Min.: 12 000
Mult.: 3 000
: 3 000

SMD/SMT SMA-2 400 V 1 A Super Fast Recovery Rectifier Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1xL Reel
Taiwan Semiconductor Rectifiers 150ns 0.8A 100V Fast Recovery Rectifier Non-Stocked
Min.: 12 000
Mult.: 3 000
: 3 000

SMD/SMT SMA-2 100 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C RS1BL Reel
Taiwan Semiconductor Rectifiers 250ns 0.8A 600V Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMA-2 600 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C RS1JL Reel, Cut Tape
Taiwan Semiconductor Rectifiers 500ns 0.5A 1000V Fas t Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMA-2 1 kV 500 mA Fast Recovery Rectifiers Single 1.3 V 10 A 5 uA 500 ns - 55 C + 150 C RSFML Reel, Cut Tape
Taiwan Semiconductor Rectifiers 75ns, 1A, 600V, High Efficient Recovery Rectifier Non-Stocked
Min.: 15 000
Mult.: 7 500
: 7 500

SMD/SMT SMA-2 Fast Recovery Rectifiers Single 1.7 V 5 uA - 55 C + 150 C HS1x Reel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier Non-Stocked
Min.: 15 000
Mult.: 7 500
: 7 500

SMD/SMT SMA-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HS1x Reel
Rectron Rectifiers SMA Non-Stocked
Min.: 7 500
Mult.: 7 500
: 7 500

SMD/SMT SMA-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 55 C + 150 C Reel