SMC Rectifiers

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 200V 3.0A 25ns Glass Passivated 3 474In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SMC 200 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 55 ns - 55 C + 175 C ESH3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A,100V,GPP STD, SM Rect 800In Stock
Min.: 1
Mult.: 1
: 850

SMC S3B Reel, Cut Tape
Central Semiconductor Rectifiers UltraFast 100ns Rect 1000Vrrm 1000Vr 2 824Factory Stock Available
Min.: 2 000
Mult.: 200

SMD/SMT SMC 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 5 uA 100 ns - 65 C + 175 C Bulk
Central Semiconductor Rectifiers 3Amp 400Vrrm 400Vr 280Vrms 200A IFSM 6 000Factory Stock Available
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC 400 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 65 C + 175 C Reel
Central Semiconductor Rectifiers Ultra Fast 3.0 Amp 100Vrrm 100Vr 70Vrms 8 450Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC 100 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 150 A 5 uA 50 ns - 65 C + 175 C Reel
Central Semiconductor Rectifiers Ultra Fast 3.0 Amp 200Vrrm 200Vr 140Vrm 5 373Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 150 A 5 uA 50 ns - 65 C + 175 C Reel
Central Semiconductor Rectifiers 5A 200V ULTRA FAST RECOVERY 9 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC 200 V 5 A Ultra Fast Recovery Rectifiers Single 1 V 175 A 10 uA 50 ns - 65 C + 150 C Reel, Cut Tape
Central Semiconductor Rectifiers Ultra Fast Recovery 13 267Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC 400 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 175 A 10 uA 50 ns - 65 C + 150 C Reel
Central Semiconductor Rectifiers Ultra Fast 5.0 Amp 600Vrrm 600Vr 420Vrm 32 122Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.7 V 175 A 10 uA 100 ns - 65 C + 150 C Reel
Central Semiconductor Rectifiers Ultra Fast 5.0 Amp 600Vrrm 600Vr 420Vrm 25 215Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC 800 V 5 A Ultra Fast Recovery Rectifiers Single 1.7 V 175 A 10 uA 100 ns - 65 C + 150 C Reel
Vishay Semiconductors Rectifiers 100V 3.0A 25ns Glass Passivated Non-Stocked
Min.: 2 550
Mult.: 850
: 850

SMD/SMT SMC 100 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 55 ns - 55 C + 175 C ESH3 Reel
Vishay Semiconductors Rectifiers 100V 3.0A 25ns Glass Passivated Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT SMC 100 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 55 ns - 55 C + 175 C ESH3 Reel
Vishay Semiconductors Rectifiers 150V 3.0A 25ns Glass Passivated Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT SMC 150 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 55 ns - 55 C + 175 C ESH3 Reel
Vishay Semiconductors Rectifiers 50 Volt 3.0A 150ns 100 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SMC 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 3.0A 150ns 100 Amp IFSM Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT SMC 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 150 ns - 55 C + 150 C Reel
Vishay Semiconductors Rectifiers 3A 50V 100A@8.3ms Single Die Auto Non-Stocked
Min.: 1
Mult.: 1
: 3 500

SMC S3A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 100 Volt 100 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SMC 100 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3B Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A 100V 100A@8.3ms Single Die Auto Non-Stocked
Min.: 1
Mult.: 1
: 3 500

SMC S3B AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A 200V 100A@8.3ms Single Die Auto Non-Stocked
Min.: 1
Mult.: 1
: 850

SMC S3D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A 1000V Non-Stocked
Min.: 7 650
Mult.: 850
: 850

SMC S3M Reel
Vishay Semiconductors Rectifiers 5A 50V 100A@8.3ms Single Die Auto Non-Stocked
Min.: 1
Mult.: 1
: 850

SMC S5A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A 50V 100A@8.3ms Single Die Auto Non-Stocked
Min.: 1
Mult.: 1
: 3 500

SMC S5A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 5.0 Amp 100 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SMC 100 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A 100V 100A@8.3ms Single Die Auto Non-Stocked
Min.: 1
Mult.: 1
: 3 500

SMC S5B AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A 200V 100A@8.3ms Single Die Auto Non-Stocked
Min.: 1
Mult.: 1
: 3 500

SMC S5D AEC-Q101 Reel, Cut Tape, MouseReel