SOT-23-3 Rectifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Rectifiers S. SIG DIODE,SWITCH 0.35W,100V 9 152In Stock
15 000Expected 15/01/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-3 100 V 300 mA Fast Recovery Rectifiers Dual 750 mV 2 A 3 uA 4 ns - 65 C + 150 C MMBD7000 Reel, Cut Tape, MouseReel
Nexperia Rectifiers BAW156/SOT23/TO-236AB 9 878In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT SOT-23-3 75 V 160 mA Standard Recovery Rectifier Dual 900 mV 4 A 3 pA 800 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PMBD6100/SOT23/TO-236AB 83In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 85 V 215 mA Fast Recovery Rectifiers Dual Common Cathode 1.1 V 4 A 100 nA 4 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PMBD7100/SOT23/TO-236AB 532In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 100 V 215 mA Fast Recovery Rectifiers Dual Common Cathode 1.25 V 4 A 2.5 uA 4 ns - 65 C + 150 C Reel, Cut Tape, MouseReel

onsemi Rectifiers Low Cap. Diode Array For SNGL Line w/ESD 7 539In Stock
60 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-3 70 V 715 mA Standard Recovery Rectifier Dual 1.25 V 450 mA 2.5 uA - 65 C + 150 C NUP1301 Reel, Cut Tape, MouseReel
Nexperia Rectifiers BAW156/SOT23/TO-236AB
14 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 85 V 140 mA Standard Recovery Rectifier Dual Common Anode 1.25 V 4 A 5 nA 3 us - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PMBD6050/SOT23/TO-236AB
12 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 85 V 215 mA Fast Recovery Rectifiers Single 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Fast Recovery Rectifiers,P-600,6A Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Single - 55 C + 150 C NFET-02TMP Reel, Cut Tape, MouseReel