TO-220-2 Rectifiers

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
IXYS Rectifiers 1200V 17A 4 786In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 17 A Fast Recovery Rectifiers Single 2.15 V 140 A 750 uA 60 ns - 40 C + 150 C DSEI20 Tube
IXYS Rectifiers 1200V 12A 934In Stock
1 400Expected 28/10/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.75 V 90 A 100 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 29 Amps 600V 616In Stock
750Expected 22/06/2027
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 30 A Fast Recovery Rectifiers Single 1.26 V 250 A 250 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 29 Amps 1200V 1 502In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.75 V 200 A 250 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 800V 1 960In Stock
5 350On Order
Min.: 1
Mult.: 1

Through Hole TO-220-2 800 V 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-08 Tube
onsemi Rectifiers 600V 8A UltraFast 5 897In Stock
Min.: 1
Mult.: 1
Max.: 150

Through Hole TO-220-2 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 100 A 10 uA 60 ns - 65 C + 175 C MUR860 Tube
Microchip Technology Rectifiers FRED DQ 600 V 30 A TO-220 540In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 30 A Fast Recovery Rectifiers Single 2 V 320 A 25 uA 19 ns - 55 C + 175 C Tube
Littelfuse Rectifiers 400V 20A 440In Stock
Min.: 1
Mult.: 1

TO-220-2 Dxx20L Tube
Vishay Semiconductors Rectifiers 30A 600V 12In Stock
2 000Expected 10/09/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 30 A Hyper Fast Recovery Rectifier Single 1.7 V 280 A 20 nA 90 ns - 55 C + 175 C Tube
onsemi Rectifiers 100V 8A UltraFast 784In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 100 V 8 A Ultra Fast Recovery Rectifiers Single 975 mV 100 A 5 uA 35 ns - 65 C + 175 C MUR810 Tube
Power Integrations Rectifiers Q-Series 300V 30A Ultra Low Qrr 119In Stock
1 650Expected 27/08/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 300 V 30 A Fast Recovery Rectifiers Single 1.66 V 200 A 250 uA 13.7 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 3A Low Qrr 7In Stock
900On Order
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 3 A Fast Recovery Rectifiers Single 2.5 V 23 A 250 uA 20 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 6A Low Qrr 734In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 6 A Fast Recovery Rectifiers Single 2.27 V 50 A 250 uA 23 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series600V 20A Low Qrr 329In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 20 A Fast Recovery Rectifiers Single 2.5 V 105 A 250 uA 26.5 ns + 150 C Qspeed Tube
Microchip Technology Rectifiers FRED D 1200 V 15 A TO-220 276In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.5 V 110 A 250 uA 260 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 15 A TO-220 459In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 110 A 250 uA 21 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-220 642In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 3.06 V 80 A 100 uA 235 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-220 1 000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.8 V 110 A 100 uA 21 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 30 A TO-220 393In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 30 A Fast Recovery Rectifiers Single 2.5 V 150 A 100 uA 22 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 788In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 20 A Ultra Fast Recovery Rectifiers Single 1.15 V 175 A 10 uA 40 ns + 175 C STTH2002 Tube
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 563In Stock
1 000Expected 21/10/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 280 A 15 uA 24 ns - 40 C + 175 C STTH30R04-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 996In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
Vishay Semiconductors Rectifiers 1000 Volt 8.0 Amp 125 Amp IFSM 676In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 8 A Standard Recovery Rectifier Single 1.1 V 125 A 10 uA - 55 C + 150 C Tube
IXYS Rectifiers 600V 14A 91In Stock
1 400On Order
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 14 A Fast Recovery Rectifiers Single 1.7 V 110 A 50 uA 50 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers 1200V 11A 35In Stock
600On Order
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 11 A Fast Recovery Rectifiers Single 2.6 V 80 A 250 uA 70 ns - 40 C + 150 C DSEI12 Tube