TO-220AC Rectifiers

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 3 280In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Rectifiers 8.0 Amp 300 Volt 1 013In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 Tube
STMicroelectronics Rectifiers high volt rectifier 1 158In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 631In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Hyper Fast Recovery Rectifier Single 3.6 V 180 A 10 uA 13 ns + 150 C STTH806DTI Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 337In Stock
2 000Expected 07/07/2027
Min.: 1
Mult.: 1

Through Hole TO-220AC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 29In Stock
2 000Expected 09/11/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1 743In Stock
2 000On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers 8 Amp 600 Volt 1 795In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
Vishay Semiconductors Rectifiers 8.0 Amp 50 Volt 655In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 50 V 8 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 16 Amp 50 Volt 901In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 50 V 16 A Fast Recovery Rectifiers Single 975 mV 250 A 10 uA 35 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 16 Amp 400 Volt 566In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 400 V 16 A Fast Recovery Rectifiers Single 1.3 V 250 A 10 uA 50 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 16 Amp 500 Volt 233In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 500 V 16 A Fast Recovery Rectifiers Single 1.5 V 250 A 10 uA 50 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 8.0 Amp 150 Volt 241In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 150 V 8 A Fast Recovery Rectifiers Single 950 mV 125 A 10 uA 35 ns - 55 C + 150 C g Tube
Vishay Semiconductors Rectifiers 8.0A 200 Volt 35ns Single 147In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 895 mV 125 A 5 uA 35 ns - 65 C + 150 C Tube
IXYS Rectifiers HIPER FRED DIODE 600V, 30A 49In Stock
50Expected 26/04/2027
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 30 A Standard Recovery Rectifier Single 2.52 V 250 A 250 uA 30 ns - 55 C + 175 C DSEPxx Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 697In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC 600 V 20 A Fast Recovery Rectifiers Single 1.67 V 300 A 100 uA 60 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 8.0 Amp 600 Volt 2In Stock
4 000On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Fast Recovery Rectifiers Single 1.5 V 125 A 10 uA 50 ns - 55 C + 150 C g Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 200V, 20A, 150C 982In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 20 A Fast Recovery Rectifiers Single 960 mV 350 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 400V, 20A, 150C 787In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 400 V 20 A Fast Recovery Rectifiers Single 960 mV 350 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 200V, 20A, 150C 692In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 20 A Fast Recovery Rectifiers Single 960 mV 350 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Tube
Diotec Semiconductor Rectifiers Diode, Superfast, TO-220AC, 600V, 15A, 175C 703In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 15 A Fast Recovery Rectifiers Single 1.4 V 180 A 5 uA 50 ns - 50 C + 175 C MR/MU Tube
Diotec Semiconductor Rectifiers Diode, Superfast, TO-220AC, 600V, 8A, 175C 3 658In Stock
7 450Expected 23/10/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Fast Recovery Rectifiers Single 1.5 V 90 A 5 uA 50 ns - 50 C + 175 C MR/MU Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 499In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt
7 998On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode
4 997On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube