TO-220AC-2 Rectifiers

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 8A 1200V 1 546In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 3.4 V 60 A 50 uA 27 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 2 pin Single Diode AEC-Q101 1 076In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 10 A Fast Recovery Rectifiers Single 1.2 V 130 A 100 uA 50 ns - 40 C + 150 C AEC-Q101 Tube
ROHM Semiconductor Rectifiers 600V Vrm 8A Io Recovery Diode 794In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Super Fast Recovery Diode Single 3 V 60 A 10 uA 40 ns + 150 C Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 44In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.1 V 160 A 250 uA 160 ns - 55 C + 150 C Optima Gen.1 Tube
Vishay Semiconductors Rectifiers 300V 8A TO-220 Fred Pt 7 536In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC-2 300 V 8 A Fast Recovery Rectifiers Single 1 V 100 A 20 nA 27 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 15A 1200V 8 065In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.5 V 125 A 50 uA 37 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 8A 600V Hyperfast 21ns 4 780In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2 V 80 A 20 nA 16 ns - 65 C + 175 C FRED Pt Tube
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr 2 000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C Speedy Gen.1 Tube
WeEn Semiconductors Rectifiers Hyperfast power diode EEPPTM- Efficiency Enhanced Pt Planar rectifier 2 182In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 2.4 V 110 A 100 uA 46 ns + 175 C Tube
WeEn Semiconductors Rectifiers Hyperfast power Diode 4 016In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 3.4 V 100 A 20 uA 19 ns + 175 C


Vishay Semiconductors Rectifiers Freds - TO-220-e3 962In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 120 A 200 nA 22 ns - 65 C + 175 C FRED Pt Tube
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 1 578In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 180 A 100 uA 70 ns - 55 C + 150 C Optima Gen.1 Tube
Vishay Semiconductors Rectifiers 400 Volt 8.0 Amp 125 Amp IFSM 1 059In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 400 V 8 A Standard Recovery Rectifier Single Anode Dual Cathode 1.1 V 125 A 10 uA - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 30A 1200V 7 324In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3.3 V 190 A 50 uA 26 ns - 55 C + 175 C Tube
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 1 417In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.3 V 230 A 250 uA 75 ns - 55 C + 150 C Optima Gen.1 Tube
WeEn Semiconductors Rectifiers PWR 500 V 5 A 2 358In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 500 V 5 A Fast Recovery Rectifiers Single 1.5 V 44 A 9 uA 16 ns + 150 C
Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 1 934In Stock
Min.: 1
Mult.: 1
: 800

Through Hole TO-220AC-2 600 V 20 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.3 V 300 A 100 uA 160 ns - 40 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 15A 600V Hyperfast 20ns 7 373In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 2.5 V 120 A 20 nA 18 ns - 65 C + 175 C FRED Pt Tube
Taiwan Semiconductor Rectifiers 50ns, 16A, 200V, High Efficient Recovery Rectifier 975In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 16 A Fast Recovery Rectifiers Single 1 V 250 A 10 uA 50 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 650V 30A TO-220 Fred Pt 808In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 650 V 30 A Fast Recovery Rectifiers Single 2.1 V 210 A 20 nA 27 ns - 55 C + 175 C FRED Pt Tube
WeEn Semiconductors Rectifiers PWR 600 V 8 A 3 151In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2 V 60 A 9 uA 20 ns + 150 C
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 1 917In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 3 V 100 A 100 uA 70 ns - 55 C + 150 C Speedy Gen.1 Tube
Taiwan Semiconductor Rectifiers 35ns, 8A, 100V, Super Fast Recovery Rectifier 998In Stock
Min.: 1
Mult.: 1

TO-220AC-2 Super Fast Recovery Rectifier Tube
Taiwan Semiconductor Rectifiers 35ns 20A 100V Super Fast Recovery Rect 828In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 100 V 20 A Super Fast Recovery Rectifier Single 975 mV 200 A 10 uA 35 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers 600V 30A TO-220 Fred Pt 8 563In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.34 V 200 A 300 nA 23 ns - 65 C + 175 C FRED Pt Tube