TO-220AC-2 Rectifiers

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 200ns, 8A, 600V, Fast Recovery Rectifier 990In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 640 A 5 uA 200 ns - 55 C + 150 C AEC-Q101 Tube
Taiwan Semiconductor Rectifiers 8A, 600V, Standard Recovery Rectifier 999In Stock
Min.: 1
Mult.: 1

TO-220AC-2 Standard Recovery Rectifier Tube
Taiwan Semiconductor Rectifiers 25ns, 8A, 200V, Ultra Fast Recovery Rectifier 860In Stock
Min.: 1
Mult.: 1

TO-220AC-2 Fast Recovery Rectifiers Tube
Taiwan Semiconductor Rectifiers 50ns, 8A, 600V, High Efficient Recovery Rectifier 678In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 1.7 V 100 A 5 uA 50 ns - 55 C + 175 C MUR860 Tube
Micro Commercial Components (MCC) Rectifiers 15A 600Vr 420Vrms 600V 160A 1.6Vf

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.32 V 160 A 5 uA 95 ns - 55 C + 150 C MURS1560A Bulk
Micro Commercial Components (MCC) Rectifiers 8.0A 200Vr 140Vrms 200V 100A 1.0Vf

Through Hole TO-220AC-2 200 V 8 A Standard Recovery Rectifier Single 900 mV 100 A 5 uA 35 ns - 55 C + 150 C MURS820A Bulk
Micro Commercial Components (MCC) Rectifiers 8.0A 600Vr 420Vrms 600V 100A 1.6Vf

Through Hole TO-220AC-2 600 V 8 A Standard Recovery Rectifier Single 1.4 V 100 A 5 uA 35 ns - 55 C + 150 C MURS860A Bulk
Taiwan Semiconductor Rectifiers 35ns 5A 200V Super F ast Recovery Rect 1 653In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 5 A Super Fast Recovery Rectifier Single 975 mV 125 A 10 uA 35 ns - 65 C + 150 C Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode
3 185On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 12 A Ultra Fast Recovery Rectifiers Single 2.2 V 100 A 10 uA 50 ns + 175 C STTH1212 Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt
4 000On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
Vishay Semiconductors Rectifiers 1200V 6A TO-220 HexFred
7 686On Order
Min.: 1
Mult.: 1

SMD/SMT TO-220AC-2 1.2 kV 6 A Fast Recovery Rectifiers Single 2.3 V 80 A 20 uA 14 ns - 55 C + 175 C Tube

STMicroelectronics Rectifiers ULT FAST HI VLT RECT TURBO 2
2 000Expected 23/11/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8S06 Tube
STMicroelectronics Rectifiers 1200 V, 8 A Ultrafast Boost Diode
218Expected 07/10/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.7 V 70 A 5 uA 32 ns + 175 C STTH8S12 Tube
ROHM Semiconductor Rectifiers 600V Vrm 15A Io Recovery Diode
933Expected 14/10/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Super Fast Recovery Diode Single 2.8 V 150 A 10 uA 50 ns + 150 C Tube
Diodes Incorporated DTH3006DQ
Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS 10 950Factory Stock Available
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.4 V 350 A 100 uA 45 ns - 55 C + 175 C Tube
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 1.8 V 85 A 100 uA 35 ns - 55 C + 150 C Speedy Gen.1 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt
1 000Expected 01/12/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 5 A Hyper Fast Recovery Rectifier Single 3.6 V 60 A 6 uA 25 ns + 150 C STTH506D Tube
IXYS Rectifiers 30A 1200V Non-Stocked Lead-Time 17 Weeks
Min.: 20 000
Mult.: 20 000

Through Hole TO-220AC-2 80 A Ultra Fast Recovery Rectifiers Single 2.7 V 30 A 770 nA 100 ns - 55 C + 150 C DUR Tube
Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 12 A Hyper Fast Recovery Rectifier Single 2.9 V 120 A 45 uA 30 ns - 55 C + 150 C Tube
Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 15 A Hyper Fast Recovery Rectifier Single 2.9 V 120 A 45 uA 30 ns Tube
Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 8 A Hyper Fast Recovery Rectifier Single 2.9 V 120 A 30 uA 25 ns - 55 C + 175 C Tube


Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 70 ns - 55 C + 150 C Tube
Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 8 A Hyper Fast Recovery Rectifier Single 1.3 V 120 A 8 uA 70 ns - 55 C + 150 C Tube


Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2.9 V 160 A 30 uA 25 ns - 55 C + 175 C Tube
Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 8 A Hyper Fast Recovery Rectifier Single 2.9 V 90 A 30 uA 25 ns - 55 C + 175 C Tube