TO-220AC-2 Rectifiers

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 8 A Hyper Fast Recovery Rectifier Single 3.4 V 70 A 15 uA 21 ns - 55 C + 175 C Tube
Diodes Incorporated Rectifiers FRED Planar Rectifier TO220AC TUBE 50PCS Non-Stocked
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Hyper Fast Single 2.2 V 110 A 50 uA 28 ns - 55 C + 175 C DTHP15R12D Tube
Diodes Incorporated Rectifiers FRED Planar Rectifier TO220AC TUBE 50PCS Non-Stocked
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Hyper Fast Single 2.2 V 110 A 50 uA 28 ns - 55 C + 175 C DTHP15R12DQ Tube
IXYS Rectifiers 8 Amps 600V Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 10 A Fast Recovery Rectifiers Single 1.66 V 50 A 60 uA 30 ns - 55 C + 175 C DSEPxx Tube
ROHM Semiconductor Rectifiers 600V Vrm 8A Io Recovery Diode Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 45 ns + 150 C Tube
WeEn Semiconductors Rectifiers PWR 600 V 10 A Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000

Through Hole TO-220AC-2 500 V 10 A Fast Recovery Rectifiers Single 2 V 71 A 9 uA 18 ns + 150 C
WeEn Semiconductors Rectifiers BYC15-1200PQ/TO-220AC/STANDARD MARKING * HORIZONTAL, RAIL PACK Non-Stocked Lead-Time 28 Weeks
Min.: 6 000
Mult.: 1 000

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.5 V 200 A 100 uA 61 ns + 175 C Tube
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 15A Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000

Through Hole TO-220AC-2 500 V 15 A Fast Recovery Rectifiers Single 1.9 V 220 A 12 uA 19 ns + 150 C
WeEn Semiconductors Rectifiers Hyperfast pwr diode Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000

Through Hole TO-220AC-2 600 V 20 A Fast Recovery Rectifiers Single 2 V 275 A 10 uA 26 ns + 175 C
WeEn Semiconductors Rectifiers BYC30-1200PQ/TO-220AC/STANDARD MARKING * HORIZONTAL, RAIL PACK Non-Stocked Lead-Time 28 Weeks
Min.: 6 000
Mult.: 1 000

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.7 V 300 A 250 uA 70 ns + 175 C Tube
WeEn Semiconductors Rectifiers BYC5-1200PQ/TO-220AC/STANDARD MARKING * HORIZONTAL, RAIL PACK Non-Stocked Lead-Time 28 Weeks
Min.: 6 000
Mult.: 1 000

Through Hole TO-220AC-2 1.2 kV 5 A Fast Recovery Rectifiers Single 2.4 V 60 A 100 uA 42 ns + 175 C Tube
WeEn Semiconductors Rectifiers Hyperfast power diode Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000
Through Hole TO-220AC-2 600 V 5 A Fast Recovery Rectifiers Single 2.5 V 65 A 10 uA 13 ns + 175 C
WeEn Semiconductors Rectifiers PWR 600 V 5 A Diode Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000

Through Hole TO-220AC-2 600 V 5 A Fast Recovery Rectifiers Single 1.3 V 66 A 50 uA 17.5 ns + 150 C
WeEn Semiconductors Rectifiers PWR 600 V 9 A Diode Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000

Through Hole TO-220AC-2 600 V 9 A Fast Recovery Rectifiers Single 1.45 V 100 A 50 uA 17.5 ns + 150 C
WeEn Semiconductors Rectifiers BYV30-600PQ/TO-220AC/STANDARD M Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.18 V 330 A 2 uA 65 ns + 175 C Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 Non-Stocked
Min.: 8 000
Mult.: 8 000

Through Hole TO-220AC-2 400 V 20 A Fast Recovery Rectifiers Single 1.2 V 250 A 5 mA 160 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers FRED Pt - TO-220 FP Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 45 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 650V 30A FRED Pt TO-220 2L Non-Stocked
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 650 V 30 A Fast Recovery Rectifiers Single Dual Cathode 2.1 V 210 A 20 nA 27 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 7.5A,60V,TRENCH SKY RECT. Non-Stocked
Min.: 8 000
Mult.: 1 000

Through Hole TO-220AC-2 60 V 7.5 A Single 600 mV 100 A 700 uA - 55 C + 150 C Tube
Power Integrations Rectifiers 20 A, 650 V Non-Stocked
Min.: 500
Mult.: 50

Through Hole TO-220AC-2 650 V 20 A Single 2.65 V 350 A 250 uA 26.5 ns - 55 C + 150 C Qspeed-H Tube
Power Integrations Rectifiers 30 A, 650 V Non-Stocked
Min.: 500
Mult.: 50

Through Hole TO-220AC-2 650 V 30 A Single 2.75 V 350 A 500 uA 28.4 ns - 55 C + 150 C Qspeed-H Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 3 V 40 A 100 uA 45 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.1 V 100 A 100 uA 105 ns - 55 C + 150 C Optima Gen.1 Tube
Diodes Incorporated DTH810DQ
Diodes Incorporated Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 80 A 5 uA 85 ns - 55 C + 150 C Tube
Taiwan Semiconductor Rectifiers 200ns, 10A, 600V, Fast Recovery Rectifier Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 10 A Fast Recovery Rectifiers Single 1.3 V 10 uA 200 ns - 55 C + 150 C Tube