Rectifiers

Results: 3 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 401In Stock
Min.: 1
Mult.: 1
No
Through Hole 600 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 1 472In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers Std Rectifier 80In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 400 V 15 A Standard Recovery Rectifier Single 1.2 V 250 A 1 mA 200 ns - 65 C + 150 C Tray
Microchip Technology Rectifiers 240V 3A UFR,FRR THT 709In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 200 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 2 uA 200 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 500V 3A UFR,FRR THT 244In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 500 V 3 A Fast Recovery Rectifiers Single 2 V 80 A 2 uA 300 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 40A Std Rectifier Stud-Mount 55In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 400 V 35 A Standard Recovery Rectifier Single 1.4 V 500 A 10 uA - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 1 143In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Standard Recovery Rectifier Single 1.6 V 30 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 440V 3.5A UFR,FRR THT 97In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 440 V 2 A Fast Recovery Rectifiers 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 800V 22A Std Rectifier 45In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 400 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip Technology Rectifiers 105V 3A UFR,FRR 100In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 850 mA Fast Recovery Rectifiers Single 2.04 V 35 A 1 uA 30 ns - 65 C + 155 C Bulk
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 57In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-4 400 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 38In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 400 V 12 A Standard Recovery Rectifier Single 2.3 V 240 A 5 uA 8.3 ms - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 800V 1A High Voltage Rectifier THT 801In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers Std Rectifier 90In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 400 V 22 A Standard Recovery Rectifier Single 1.2 V 250 A 10 uA - 65 C + 200 C Tray
Vishay Semiconductors Rectifiers 400 Volt 12 Amp 54In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 400 V 12 A Fast Recovery Rectifiers Single 1.4 V 180 A 25 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 70 Amp 4In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 400 V 70 A Fast Recovery Rectifiers Single 1.73 V 870 A 100 uA 500 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
Vishay Semiconductors Rectifiers 400 Volt 85 Amp 2In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 400 V 85 A Standard Recovery Rectifier Single 1.27 V 1.8 kA 20 mA - 40 C + 150 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 12 Amp 33In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 200 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 40 Amp 66In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 800 V 40 A Standard Recovery Rectifier Single 1.3 V 595 A 9 mA - 65 C + 190 C Bulk
IXYS Rectifiers 200 Amps 1200V 6In Stock
Min.: 1
Mult.: 1

Through Hole ECO-PAC 2-12 1.2 kV 91 A Fast Recovery Rectifiers Dual Parallel 1.87 V 900 A 3 mA 40 ns - 40 C + 150 C DSEI2X101-12 Bulk
Vishay Semiconductors Rectifiers 100 Volt 12 Amp 64In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 100 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 12 Amp 68In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 200 V 12 A Fast Recovery Rectifiers Single 1.4 V 150 A 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 1000 Volt 40 Amp 7In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1 kV 40 A Fast Recovery Rectifiers Single 1.95 V 420 A 100 uA 180 ns - 40 C + 125 C VSxxHFL Bulk
Vishay Semiconductors Rectifiers 1200 Volt 80 Amp 42In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.2 kV 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 20In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 800 V 70 A Fast Recovery Rectifiers Single 1.73 V 870 A 100 uA 500 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk