MouseReel Rectifiers

Results: 3 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers RECT 200V 3A SM HYPER FST 15 756In Stock
Cut Tape
0,86 €
0,396 €
0,35 €
0,269 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 14 000
SMD/SMT DO-221AD-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfast 5A 600V 18ns 3 011In Stock
Cut Tape
1,57 €
0,74 €
0,588 €
0,497 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel

IXYS Rectifiers High VTG Standard Rectifier 7 827In Stock
Cut Tape
6,66 €
4,45 €
3,59 €
3,18 €
Reel
2,82 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 600 Volt 20 070In Stock
Cut Tape
0,533 €
0,241 €
0,206 €
0,135 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 5 500
Through Hole DO-204AL 600 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 50 C + 150 C 1N4937 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.0A 150ns Glass Passivated 17 086In Stock
Cut Tape
1,24 €
0,582 €
0,518 €
0,404 €
Reel
0,297 €
Min.: 1
Mult.: 1
: 5 000
SMD/SMT DO-213AB(GL41) 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 50 uA 150 ns - 65 C + 175 C BYM11 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 600 Volt 30 Amp IFSM 6 000In Stock
Cut Tape
1,10 €
0,68 €
0,387 €
0,324 €
0,30 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT DO-213AB-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 100V Vrm 0.5A Io Recovery Diode 29 740In Stock
Cut Tape
0,31 €
0,138 €
0,12 €
0,089 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT TUMD2M-2 100 V 500 mA Super Fast Recovery Diode Single 980 mV 6 A 10 uA 25 ns + 150 C RF05VAM1S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 5A Io
3 763In Stock
Cut Tape
2,16 €
1,06 €
0,946 €
0,755 €
0,708 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TO-252-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C RFN5BM3SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 200V Vr TO-263S 16A Io
9 890In Stock
Cut Tape
2,29 €
1,14 €
0,998 €
0,821 €
Reel
0,656 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TO-263S-3 200 V 16 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 400V .2A SM STD RCOVR 38 591In Stock
Cut Tape
0,31 €
0,144 €
0,121 €
0,095 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VSM4S Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 1000 Volt 1.8uS 52 526In Stock
Cut Tape
0,387 €
0,273 €
0,173 €
0,108 €
Reel
0,063 €
Min.: 1
Mult.: 1
: 10 000
SMD/SMT DO-219AB-2 1 kV 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C S07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2 Amp 400 Volts ESD PROTECTION 16 655In Stock
Cut Tape
0,585 €
0,262 €
0,23 €
0,175 €
Reel
0,131 €
Min.: 1
Mult.: 1
: 3 500
SMD/SMT DO-221AC-2 400 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 2A SM FREDS 25 354In Stock
Cut Tape
0,473 €
0,213 €
0,187 €
0,14 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DO-220AA-2 200 V 2 A Fast Recovery Rectifiers Single 940 mV 40 A 2 uA 16 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Dual 2x15A 600V FRED Pt 6 446In Stock
Cut Tape
3,74 €
1,91 €
1,73 €
1,44 €
Reel
1,37 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TO-263AC-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 900 mV 300 A 70 uA 55 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A 600V Ultrafast 210ns 6 850In Stock
Cut Tape
2,68 €
1,74 €
1,19 €
0,972 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-2 (TO-263-2) 600 V 15 A Fast Recovery Rectifiers Single 990 mV 200 A 10 nA 210 ns Reel, Cut Tape, MouseReel
onsemi Rectifiers 30A / 60V H-SERIES 11 983In Stock
Cut Tape
2,38 €
1,17 €
0,937 €
0,771 €
Reel
0,751 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 60 V 15 A Standard Recovery Rectifier Single 780 mV 260 A 300 uA - 55 C + 175 C MBRB30H60CT-1 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20040EP/SOD128/FlatPower 3 731In Stock
Cut Tape
1,09 €
0,753 €
0,477 €
0,295 €
Reel
0,179 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOD-128-2 200 V 5.6 A Fast Recovery Rectifiers Single 930 mV 80 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 1 267In Stock
5 000Expected 20/04/2027
Cut Tape
1,20 €
0,645 €
0,486 €
Reel
0,486 €
Min.: 1
Mult.: 1
Max.: 586
: 5 000
SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20050EP/SOD128/FlatPower 2 359In Stock
Cut Tape
0,765 €
0,546 €
0,34 €
0,235 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOD-128-2 200 V 7 A Fast Recovery Rectifiers Single 950 mV 85 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 1.5K 1 450In Stock
Cut Tape
1,15 €
0,538 €
0,476 €
Reel
0,476 €
Min.: 1
Mult.: 1
Max.: 150
: 1 500
SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Single 1.1 V 120 A 600 nA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel

WeEn Semiconductors Rectifiers BYV29D-600PJ/TO252/REEL 13\" Q1/T1 *STANDARD MARK SMD 7 307In Stock
10 000Expected 08/07/2027
Cut Tape
0,989 €
0,611 €
0,402 €
0,316 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT DPAK-3 (TO-252-3) 600 V 8 A Fast Recovery Rectifiers Single 1.05 V 132 A 10 uA 40 ns + 175 C Reel, Cut Tape, MouseReel


Diodes Incorporated Rectifiers Rapid GPP Rectifier DO-41 T&R 5K 4 935In Stock
Cut Tape
0,335 €
0,194 €
0,118 €
0,085 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Vf 2 614In Stock
Cut Tape
0,937 €
0,575 €
Reel
0,575 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT TO-252AA -3 600 V 8 A Single 1.3 V 85 A 100 uA 85 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 800 V, 2 A Ultrafast Diode 6 029In Stock
Cut Tape
1,01 €
0,38 €
0,341 €
0,285 €
Reel
0,222 €
Min.: 1
Mult.: 1
: 5 000
SMD/SMT SMBFlat-2 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.55 V 30 A 5 uA 53 ns - 40 C + 175 C STTH208-Y AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 148 248In Stock
Cut Tape
0,447 €
0,201 €
0,176 €
0,132 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 7 500
SMD/SMT DO-214AC 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel