MouseReel Rectifiers

Results: 3 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 3.0a Rectifier UF Recovery 49 881In Stock
Cut Tape
0,817 €
0,375 €
0,269 €
0,222 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DO-214AB 100 V 3 A Fast Recovery Rectifiers Single 950 mV 100 A 10 uA 20 ns - 50 C + 150 C ES3B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 112 672In Stock
Cut Tape
0,533 €
0,24 €
0,211 €
0,159 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 7 500
SMD/SMT DO-214AC 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 27 643In Stock
Cut Tape
0,55 €
0,246 €
0,216 €
0,163 €
Reel
0,099 €
Min.: 1
Mult.: 1
: 7 500
SMD/SMT DO-214AC 800 V 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 2 us - 65 C + 175 C GF1K Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 0.8A Fast Rectifier 30 066In Stock
Cut Tape
0,516 €
0,23 €
0,202 €
0,152 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOD-123FA 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 1.2A Surf Mnt Fast Rec Rectifier 20 859In Stock
Cut Tape
0,404 €
0,181 €
0,159 €
0,119 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOD-123-2 1 kV 1.2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 300 ns - 55 C + 150 C RS1MFP Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A Surface Mount Fast Recovery Rectifier 52 573In Stock
Cut Tape
0,421 €
0,187 €
0,163 €
0,16 €
0,153 €
Reel
0,153 €
Min.: 1
Mult.: 1
Max.: 1 040
: 5 000
SMD/SMT SMA-2 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C RS1A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 5A 21 446In Stock
Cut Tape
0,92 €
0,421 €
0,373 €
Reel
0,373 €
Min.: 1
Mult.: 1
Max.: 350
: 3 000
SMD/SMT SMC-2 600 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S5JC Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 800 Volt 12 871In Stock
Cut Tape
1,24 €
0,581 €
0,517 €
0,403 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT DO-213AB 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6483 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 50 Volt 1.0 Amp Glass Passivated 14 136In Stock
Cut Tape
1,24 €
0,581 €
0,517 €
0,403 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 5 000
SMD/SMT DO-213AB 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 1300 Volt 30 Amp IFSM 5 451In Stock
Cut Tape
1,34 €
0,698 €
0,551 €
0,432 €
0,296 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT DO-213AB 1.3 kV 1 A Standard Recovery Rectifier Single 1.2 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
Bourns Rectifiers 400V 3A 13 451In Stock
Cut Tape
0,55 €
0,323 €
0,267 €
0,193 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 5 000
SMD/SMT DO-214AA-2 400 V 3 A Fast Recovery Rectifiers Single 1.2 V 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2A,200V,20NS,UF Rect,SMD 11 176In Stock
Cut Tape
0,843 €
0,386 €
0,341 €
0,247 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 750
SMD/SMT SMB 200 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 20 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A,600V,50ns SMB, UF Rect, SMD 68 435In Stock
Cut Tape
0,808 €
0,37 €
0,30 €
0,204 €
Reel
0,183 €
Min.: 1
Mult.: 1
: 750
SMD/SMT DO-214AA-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 75 ns - 65 C + 175 C MURS160 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A,600V,50NS,UF Rect, SMD 8 561In Stock
Cut Tape
1,35 €
0,636 €
0,567 €
0,396 €
Reel
0,368 €
Min.: 1
Mult.: 1
: 850
SMD/SMT SMC 600 V 4 A Fast Recovery Rectifiers Single 1.28 V 125 A 10 uA 75 ns - 65 C + 175 C MURS360 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 20A, 600V, ESD PROTECTION, SMPD 3 261In Stock
Cut Tape
2,45 €
1,39 €
1,08 €
0,894 €
Reel
0,752 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TO-263AC-3 600 V 20 A Standard Recovery Rectifier Single 1.03 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2x5A If; 600V Vr TO-263AC (SMPD) 1 809In Stock
Cut Tape
2,40 €
1,22 €
1,08 €
0,886 €
0,822 €
Reel
0,768 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TO-263AC-2 600 V 10 A Fast Recovery Rectifiers Dual 1.2 V 110 A 15 uA 35 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5 Amp 600 Volts Ultrafast - Low VF 10 074In Stock
Cut Tape
1,38 €
0,653 €
0,581 €
0,456 €
Reel
0,357 €
0,344 €
Min.: 1
Mult.: 1
: 3 500
SMD/SMT DO-214AB-2 600 V 5 A Fast Recovery Rectifiers Single 920 mV 120 A 3 uA 43 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 8A SlimDPAK FRED 3 679In Stock
Cut Tape
1,64 €
1,03 €
0,678 €
0,538 €
Reel
0,415 €
Min.: 1
Mult.: 1
: 4 500
SMD/SMT TO-252AE-3 600 V 8 A Fast Recovery Rectifiers Single 1.6 V 90 A 20 uA 16 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 8A SlimDPAK FRED 3 987In Stock
Cut Tape
1,58 €
0,756 €
0,674 €
0,532 €
Reel
0,416 €
Min.: 1
Mult.: 1
: 4 500
SMD/SMT TO-252AE-3 600 V 8 A Fast Recovery Rectifiers Single 1.15 V 130 A 5 uA 34 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 30A, 1200V, "X" Series GEN 5 Fred PT 929In Stock
Cut Tape
4,35 €
2,25 €
2,05 €
1,65 €
Reel
1,65 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK 2L 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.1 V 190 A 50 uA 26 ns - 55 C + 175 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers 30A 600V Ultrafast 45ns 8 000In Stock
Cut Tape
3,35 €
1,73 €
1,53 €
1,14 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-2 (TO-263-2) 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 30 ns - 65 C + 175 C Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V 1A UltraFast 76 700In Stock
Cut Tape
0,542 €
0,245 €
0,215 €
0,163 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 5 000
SMD/SMT SMA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 75 ns - 65 C + 175 C MURA160 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMB SPECIAL ULTFST 13 770In Stock
Cut Tape
0,542 €
0,244 €
0,214 €
0,162 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SMB-403A 200 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Vf 2 614In Stock
Cut Tape
0,937 €
0,575 €
Reel
0,575 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT TO-252AA -3 600 V 8 A Single 1.3 V 85 A 100 uA 85 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Trr 3 000In Stock
Cut Tape
2,09 €
1,32 €
0,894 €
0,724 €
0,648 €
Reel
0,575 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT TO-252AA -3 600 V 8 A Single 1.8 V 75 A 100 uA 55 ns - 55 C + 150 C Reel, Cut Tape, MouseReel