AEC-Q100 Rectifiers

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 400 Volt 1.0 Amp 30 Amp IFSM Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT DO-213AB 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6481 AEC-Q100 Reel
Vishay Semiconductors Rectifiers 600 Volt 1.0 Amp 30 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1
: 1 500

SMD/SMT DO-213AB 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6482 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600 Volt 1.0 Amp 30 Amp IFSM Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT DO-213AB 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6482 AEC-Q100 Reel
Vishay Semiconductors Rectifiers 800 Volt 1.0 Amp 30 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1
: 1 500

SMD/SMT DO-213AB 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6483 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 800 Volt 1.0 Amp 30 Amp IFSM Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT DO-213AB 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6483 AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1000 Volt 1.0 Amp 30 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1
: 1 500

SMD/SMT DO-213AB 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6484 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1000 Volt 1.0 Amp 30 Amp IFSM Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT DO-213AB 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6484 AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 200V Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

SMD/SMT SMP (DO-220AA) 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 400V Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

SMD/SMT SMP (DO-220AA) 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 600V Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

SMD/SMT SMP (DO-220AA) 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 800V Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

SMD/SMT SMP (DO-220AA) 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 1000V Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

SMD/SMT SMP (DO-220AA) 1 kV 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1.5A 400V Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT DO-220AA-2 400 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1.5A 600V Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT DO-220AA-2 600 V 1.5 A Standard Recovery Rectifier 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1.5A 800V Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT DO-220AA-2 800 V 1.5 A Standard Recovery Rectifier 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 200V Ultrafast Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

SMD/SMT DO-220AA-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 400V Ultrafast Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

SMD/SMT DO-220AA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1000 Volt 1.0 Amp Glass Passivated Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT DO-213AB 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 30 A 10 uA - 65 C + 175 C BYM10 AEC-Q100 Reel
Vishay Semiconductors Rectifiers 100 Volt 1.0 Amp Glass Passivated Non-Stocked
Min.: 1
Mult.: 1
: 1 500

SMD/SMT DO-213AB 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 1.0 Amp Glass Passivated Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT DO-213AB 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 AEC-Q100 Reel
Vishay Semiconductors Rectifiers 200 Volt 1.0 Amp Glass Passivated Non-Stocked
Min.: 1
Mult.: 1
: 1 500

SMD/SMT DO-213AB 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 1.0 Amp Glass Passivated Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT DO-213AB 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 AEC-Q100 Reel
Vishay Semiconductors Rectifiers 400 Volt 1.0 Amp Glass Passivated Non-Stocked
Min.: 1
Mult.: 1
: 1 500

SMD/SMT DO-213AB 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.0 Amp Glass Passivated Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT DO-213AB 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 AEC-Q100 Reel
Vishay Semiconductors Rectifiers 50 Volt 1.0 Amp Glass Passivated Non-Stocked
Min.: 10 000
Mult.: 5 000
: 5 000

SMD/SMT DO-213AB 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 AEC-Q100 Reel