Schottky Diodes & Rectifiers

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2X30 Amp 45 Volt 1 444In Stock
2,67 €
1,14 €
1,05 €
0,894 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 45 V 730 mV 600 A 1.5 mA - 65 C + 150 C STPS60L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 7.5 Amp 45 Volt 8 798In Stock
Cut Tape
1,32 €
0,497 €
0,452 €
0,433 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 7.5 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS745 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Trench Rectifier 11 329In Stock
Cut Tape
0,473 €
0,206 €
0,178 €
0,14 €
Reel
0,105 €
0,087 €
Min.: 1
Mult.: 1
: 3 000
Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 150 Volt 2 946In Stock
Cut Tape
1,63 €
0,776 €
0,693 €
0,547 €
Reel
0,43 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 150 V 1 V 180 A 5 uA - 65 C + 175 C STPS20150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 1 941In Stock
2,20 €
0,903 €
0,782 €
0,693 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 3A 150V VRRM 0.67VF 8 851In Stock
Cut Tape
0,464 €
0,259 €
0,222 €
0,18 €
0,174 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 mA - 40 C + 175 C STPS3150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 60 Volt 11 166In Stock
Cut Tape
1,78 €
1,14 €
1,06 €
0,877 €
Reel
0,806 €
0,759 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 60 V 770 mV 220 A 600 uA - 65 C + 150 C STPS41L60C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 5A 100V 0.61VF 4 696In Stock
Cut Tape
1,18 €
0,55 €
0,469 €
0,38 €
0,365 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 850 mV 75 A 4.5 mA - 40 C + 175 C STPS5H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V power Schottky rectifier 5 958In Stock
Cut Tape
1,01 €
0,36 €
0,326 €
0,273 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 6 000
Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 6 A 100 V 800 mV 200 A 35 uA - 65 C + 175 C STPS6M100SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 10A 45V VRRM 0.57V 4 320In Stock
Cut Tape
1,10 €
0,511 €
0,453 €
0,352 €
0,331 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 10 A 45 V 840 mV 75 A 15 mA - 40 C + 175 C STPS1045B-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 60V VRRM 0.57VF 11 244In Stock
Cut Tape
0,464 €
0,207 €
0,181 €
0,128 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 5 000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 60 V 670 mV 75 A 4 mA + 150 C STPS160-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 9 606In Stock
Cut Tape
0,499 €
0,224 €
0,188 €
0,148 €
Reel
0,086 €
0,083 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 100 V 770 mV 50 A 4 uA - 40 C + 150 C STPS1H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 20 Volt 15 196In Stock
Cut Tape
0,421 €
0,185 €
0,163 €
0,121 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 12 000
Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 20 V 530 mV 50 A 75 uA - 65 C + 150 C STPS1L20M Reel, Cut Tape, MouseReel


STMicroelectronics Schottky Diodes & Rectifiers 120 V, 20 A 3-lead single Low Leakage Power Schottky rectifier 2 817In Stock
1,57 €
0,745 €
0,665 €
0,524 €
0,413 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220AB-3 Single Si 20 A 120 V 890 mV 220 A 40 mA + 150 C STPS20SM120S Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x15 Amp 45 Volt 2 420In Stock
1,61 €
0,626 €
0,544 €
0,463 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 30 A 45 V 740 mV 220 A 400 uA - 65 C + 150 C STPS30L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 10 308In Stock
Cut Tape
0,585 €
0,261 €
0,23 €
0,175 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 40 V 620 mV 75 A 100 uA - 65 C + 150 C STPS3L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 15 Volt 1 352In Stock
2,41 €
1,17 €
1,05 €
0,869 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS40L15C Tube
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 1 400In Stock
1,90 €
0,937 €
0,823 €
0,699 €
0,624 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 60 A 45 V 560 mV 500 A 1.5 mA - 65 C + 150 C STPS61L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 150 Volt 2 711In Stock
Cut Tape
1,44 €
0,679 €
0,605 €
0,475 €
Reel
0,376 €
0,361 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 150 V 1 V 120 A 2 uA - 65 C + 175 C STPS10150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 100 Volt 4 184In Stock
1,17 €
0,506 €
0,391 €
0,349 €
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 100 V 890 mV 75 A 3 uA - 65 C + 175 C STPS15H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.42VF 13 541In Stock
Cut Tape
0,525 €
0,237 €
0,207 €
0,157 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 630 mV 60 A 10 mA - 40 C + 175 C STPS1L40-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Schottky DO222-AA Low Volt Drop 10 717In Stock
Cut Tape
0,43 €
0,193 €
0,169 €
0,126 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 12 000
Schottky Rectifiers SMD/SMT STmite Flat-2 Single Si 1 A 60 V 570 mV 40 A 50 uA + 150 C STPS1L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 8 988In Stock
Cut Tape
0,525 €
0,235 €
0,206 €
0,156 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 5 000
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 880 mV 75 A 1 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 1 778In Stock
1,69 €
1,07 €
0,698 €
0,554 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 15 A 120 V 920 mV 180 A 15 uA - 65 C + 175 C STPS30120C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 45 V, 40 A dual Power Schottky Rectifier 807In Stock
2,57 €
1,27 €
1,14 €
0,92 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 20 A 45 V 760 mV 220 A 200 uA - 40 C + 175 C STPS4045C-Y AEC-Q100