Schottky Diodes & Rectifiers

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 3 A Power Schottky Rectifier 33 017In Stock
Cut Tape
0,586 €
0,266 €
0,235 €
0,181 €
Reel
0,143 €
Min.: 1
Mult.: 1
: 3 000
Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 3 A 60 V 610 mV 65 A 150 uA - 40 C + 175 C STPS360-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100V Vrrm 3A IF Schottky Barrier 13 013In Stock
22 500Expected 21/12/2026
Cut Tape
0,595 €
0,269 €
0,236 €
0,178 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 680 mV 75 A 1 mA + 175 C STPS3H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 3A IF 100V Vrrm .68V 65 615In Stock
Cut Tape
0,595 €
0,269 €
0,236 €
0,178 €
Reel
0,127 €
Min.: 1
Mult.: 1
: 5 000
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 840 mV 75 A 1 uA + 175 C STPS3H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 3A Schottky Rectifier 44 850In Stock
Cut Tape
0,87 €
0,618 €
0,385 €
0,266 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 5 000
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 940 mV 25 A 1 uA - 40 C + 175 C STPS3H100-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 18 732In Stock
Cut Tape
0,595 €
0,266 €
0,234 €
0,177 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 60 V 940 mV 75 A 55 uA - 65 C + 150 C STPS3L60S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 45 023In Stock
Cut Tape
0,568 €
0,255 €
0,224 €
0,17 €
Reel
0,131 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 60 V 620 mV 100 A 150 uA - 65 C + 150 C STPS3L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2x20 Amp 150 Volt 3 385In Stock
2,18 €
1,40 €
0,95 €
0,812 €
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 150 V 1 V 250 A 8 uA - 65 C + 175 C STPS40150C Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2X20A 170VRRM 0.75V 2 047In Stock
Cut Tape
2,87 €
1,43 €
1,29 €
1,04 €
Reel
0,95 €
0,932 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Si 40 A 170 V 1 V 250 A 30 uA - 40 C + 175 C STPS40170C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers High EFF 60V 385mV 2 x 20A Schottky REC 2 561In Stock
2,45 €
1,58 €
1,08 €
0,884 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 60 V 645 mV 220 A 110 uA + 150 C STPS40M60C Tube
STMicroelectronics Schottky Diodes & Rectifiers Dual Schottky 80V 475mV Vf High Temp 1 960In Stock
5 000Expected 10/05/2027
Cut Tape
2,73 €
1,36 €
1,22 €
0,986 €
Reel
0,932 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 80 V 800 mV 200 A 65 uA + 175 C STPS40M80C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 100 Volt 1 914In Stock
2,57 €
1,31 €
1,14 €
0,924 €
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 100 V 900 mV 220 A 10 uA - 65 C + 175 C STPS41H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 100 Volt 2 060In Stock
Cut Tape
2,41 €
1,36 €
1,15 €
0,932 €
Reel
0,869 €
0,805 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 100 V 900 mV 220 A 10 uA - 65 C + 175 C STPS41H100C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 40 A dual Power Schottky Rectifier 15 543In Stock
2,83 €
1,44 €
1,26 €
1,02 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Si 40 A 100 V 900 mV 220 A 10 uA - 40 C + 175 C STPS41H100C-Y AEC-Q101 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 45 Volt 5 319In Stock
Cut Tape
2,51 €
1,25 €
1,12 €
0,906 €
Reel
0,797 €
0,789 €
Min.: 1
Mult.: 1
: 1 000
Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 45 V 530 mV 220 A 1.2 mA - 65 C + 150 C STPS41L45C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 60 Volt 6 575In Stock
2,26 €
1,26 €
0,977 €
0,749 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 60 V 770 mV 220 A 600 uA - 65 C + 150 C STPS41L60C Tube

STMicroelectronics Schottky Diodes & Rectifiers 200 V, 4 A Schottky rectifier 5 342In Stock
Cut Tape
1,10 €
0,51 €
0,453 €
0,351 €
Reel
0,282 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 4 A 200 V 640 mV 250 A 5 uA - 40 C + 175 C STPS4S200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200 V, 4 A Schottky rectifier 17 732In Stock
32 500Expected 21/12/2026
Cut Tape
0,87 €
0,406 €
0,352 €
0,27 €
Reel
0,216 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 4 A 200 V 870 mV 130 A 5 uA - 40 C + 175 C STPS4S200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky 50A 45V VRRM 0.48V Vf 2 280In Stock
2 000Expected 28/12/2026
Cut Tape
2,26 €
1,11 €
0,995 €
0,795 €
Reel
0,759 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 90 A 45 V 560 mV 600 A 185 mA + 175 C STPS5045S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A SOD128Flat Power Schottky Rectifier 61 437In Stock
276 000On Order
Cut Tape
1,01 €
0,472 €
0,412 €
0,32 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 3 000
Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 5 A 100 V 760 mV 125 A 700 nA - 40 C + 175 C STPS5H100AFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A PSMC Power Schottky Rectifier 6 775In Stock
18 000On Order
Cut Tape
0,959 €
0,441 €
0,391 €
0,301 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 6 000
Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 745 mV 230 A 8 uA - 65 C + 175 C STPS5H100SF Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A PSMC Power Schottky Rectifier 5 697In Stock
Cut Tape
1,09 €
0,507 €
0,449 €
0,348 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 6 000
Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 745 mV 230 A 8 uA - 40 C + 175 C STPS5H100SFY AEC-Q101 Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky rectifier 15 068In Stock
100 000On Order
Cut Tape
0,879 €
0,401 €
0,354 €
0,273 €
Reel
0,217 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 5 A 60 V 520 mV 150 A 220 uA - 65 C + 175 C STPS5L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 5 A PSMC Low Drop Power Schottky Rectifier 7 469In Stock
48 000On Order
Cut Tape
0,888 €
0,406 €
0,359 €
0,275 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 6 000
Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 60 V 510 mV 220 A 470 uA + 150 C STPS5L60SF Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers 2X30 Amp 45 Volt 3 935In Stock
2,94 €
1,43 €
1,29 €
1,07 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 45 V 840 mV 400 A 500 uA - 65 C + 175 C STPS6045C Tube
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 1 905In Stock
920Expected 14/12/2026
4,13 €
2,21 €
1,83 €
1,56 €
1,37 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 170 V 920 mV 500 A 60 uA - 65 C + 175 C STPS61170C Tube