Schottky Diodes & Rectifiers

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 1 325In Stock
Cut Tape
1,46 €
0,688 €
0,613 €
0,481 €
Reel
0,423 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 100 V 850 mV 180 A 3.5 uA - 65 C + 175 C STPS10H100C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 100 Volt 112In Stock
3 000Expected 01/03/2027
1,20 €
0,56 €
0,497 €
0,387 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 100 V 850 mV 180 A 3.5 uA - 65 C + 175 C STPS10H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 10 A Power Schottky Rectifier 2 338In Stock
12 000On Order
Cut Tape
0,924 €
0,424 €
0,375 €
0,289 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 6 000
Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 60 V 790 mV 210 A 20 uA - 65 C + 175 C STPS10H60SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 10 A High Tj Power Schottky Rectifier 1 611In Stock
6 000Expected 01/02/2027
Cut Tape
1,05 €
0,487 €
0,432 €
0,334 €
Reel
0,25 €
Min.: 1
Mult.: 1
: 6 000
Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 60 V 790 mV 210 A 20 uA - 40 C + 175 C STPS10H60SFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 25 Volt 1 961In Stock
1,83 €
1,09 €
0,844 €
0,67 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-2 Single Si 10 A 25 V 550 mV 200 A 800 uA - 65 C + 150 C STPS10L25 Tube
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 40 Volt 1 836In Stock
2 000Expected 03/12/2026
Cut Tape
1,35 €
0,636 €
0,562 €
0,442 €
Reel
0,393 €
Min.: 1
Mult.: 1
: 1 000
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA - 65 C + 150 C STPS10L40C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 40 Volt 1 932In Stock
1,14 €
0,527 €
0,468 €
0,363 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA - 65 C + 150 C STPS10L40C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 60 Volt 1 846In Stock
1,37 €
0,644 €
0,573 €
0,448 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 10 A 60 V 670 mV 180 A 220 uA - 65 C + 150 C STPS10L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 60 Volt 849In Stock
2 000Expected 10/05/2027
1,60 €
1,06 €
0,746 €
0,586 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-2 Single Si 10 A 60 V 740 mV 220 A 350 uA - 65 C + 150 C STPS10L60 Tube
STMicroelectronics Schottky Diodes & Rectifiers 120 V, 10 A Low Drop Power Schottky rectifier 4 050In Stock
Cut Tape
1,12 €
0,52 €
0,462 €
0,358 €
Reel
0,256 €
Min.: 1
Mult.: 1
: 6 000
Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 120 V 820 mV 340 A 25 uA - 65 C + 175 C STPS10M120SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 150V VRRM 0.67V 7 449In Stock
25 000Expected 11/01/2027
Cut Tape
0,542 €
0,244 €
0,214 €
0,162 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 5 000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 150 V 890 mV 50 A 1 uA - 40 C + 175 C STPS1150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 1 A Power Schottky rectifier 13 764In Stock
Cut Tape
0,568 €
0,255 €
0,224 €
0,163 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 10 000
Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 1 A 170 V 620 mV 45 A 1.5 uA - 40 C + 175 C STPS1170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 9In Stock
3 000Expected 14/04/2027
1,16 €
0,543 €
0,482 €
0,375 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 15 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS1545C Tube
STMicroelectronics Schottky Diodes & Rectifiers 15 Amp 45 Volt 3 008In Stock
1,57 €
0,932 €
0,522 €
0,44 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-2 Single Si 15 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS1545 Tube
STMicroelectronics Schottky Diodes & Rectifiers 15 Amp 45 Volt 1 173In Stock
1,46 €
0,915 €
0,688 €
0,548 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220FP-2 Single Si 15 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS1545 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 100 Volt 1 161In Stock
7 500On Order
Cut Tape
1,20 €
0,56 €
0,497 €
0,387 €
0,378 €
Reel
0,279 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 100 V 890 mV 75 A 3 uA - 65 C + 175 C STPS15H100C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 15 Amp 25 Volt 1 359In Stock
1,70 €
0,81 €
0,724 €
0,572 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-2 Single Si 15 A 25 V 560 mV 250 A 1.3 mA - 65 C + 150 C STPS15L25 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 397In Stock
10 000On Order
Cut Tape
1,23 €
0,576 €
0,511 €
0,398 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 45 V 640 mV 75 A 1 mA - 65 C + 150 C STPS15L45C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto Pwr Schottky Rectifier 1 392In Stock
2 500Expected 21/12/2026
Cut Tape
1,33 €
0,625 €
0,50 €
0,443 €
Reel
0,347 €
0,325 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Si 15 A 45 V 640 mV 75 A 45 mA - 40 C + 150 C STPS15L45C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 60 Volt 184In Stock
3 000Expected 07/12/2026
1,31 €
0,507 €
0,423 €
0,416 €
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 60 V 820 mV 75 A 200 uA - 65 C + 150 C STPS15L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 60 Volt 6In Stock
12 500Expected 14/12/2026
Cut Tape
1,31 €
0,653 €
0,53 €
0,416 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 60 V 820 mV 75 A 200 uA - 65 C + 150 C STPS15L60C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 8 916In Stock
Cut Tape
0,417 €
0,186 €
0,153 €
0,121 €
Reel
0,07 €
Min.: 1
Mult.: 1
: 5 000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 60 V 800 mV 75 A 4 uA - 65 C + 150 C STPS160 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 955In Stock
35 000On Order
Cut Tape
0,462 €
0,205 €
0,179 €
0,135 €
Reel
0,099 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 60 V 800 mV 75 A 4 uA - 65 C + 150 C STPS160 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 60V VRRM 0.57VF 6 433In Stock
Cut Tape
0,524 €
0,235 €
0,207 €
0,155 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 2 500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 60 V 670 mV 75 A 4 mA + 150 C STPS160-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X8 Amp 150 Volt 609In Stock
1,67 €
1,03 €
0,678 €
0,533 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 16 A 150 V 1 V 150 A 3 uA - 65 C + 175 C STPS16150C Tube