PowerDI5-3 Schottky Diodes & Rectifiers

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Schottky Diodes & Rectifiers Super Barrier Rectifier PDI5 T&R 5K 10 570In Stock
Min.: 1
Mult.: 1
Max.: 190
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Si Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 3.0A 40V LF 7 839In Stock
Min.: 1
Mult.: 1
Max.: 260
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 3 A 40 V 610 mV 90 A 500 uA - 65 C + 150 C PDS340 Reel, Cut Tape, MouseReel


Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier PDI5 T&R 5K 8 848In Stock
Min.: 1
Mult.: 1
Max.: 120
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 5 A 100 V 790 mV 120 A 200 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 7A Schottky 60Vrrm 275A 0.62Vf 1050pF 5In Stock
80 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000
Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 7 A 60 V 560 mV 275 A 20 mA - 65 C + 150 C PDS760 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 5A SBR 45Vrrm 0.6Vf 0.28mA 120A 504In Stock
Min.: 1
Mult.: 1
: 1 500

Schottky Diodes SMD/SMT PowerDI5-3 Single Dual Anode Si 5 A 45 V 600 mV 120 A 280 uA - 55 C + 150 C SBR5E45P Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 10A SBR 45Vrrm 351In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 5 000

Schottky Diodes SMD/SMT PowerDI5-3 Single Dual Anode Si 10 A 45 V 420 mV 275 A 50 mA - 55 C + 150 C SBR10E45 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 5A SBR 45Vrrm 0.6Vf 0.28mA 120A 1 422In Stock
Min.: 1
Mult.: 1
: 1 500

Schottky Diodes SMD/SMT PowerDI5-3 Single Dual Anode Si 5 A 45 V 600 mV 120 A 280 uA - 55 C + 150 C SBR5E45P Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 45Vrrm 10A 0.55Vf 0.38mA SBR PowerDI5 3 924In Stock
Min.: 1
Mult.: 1
: 5 000

Schottky Diodes SMD/SMT PowerDI5-3 Si SBR10B45 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 5A SBR 60Vrrm 0.52Vf 0.22mA 8 072In Stock
Min.: 1
Mult.: 1
Max.: 440
: 5 000

Schottky Diodes SMD/SMT PowerDI5-3 Single Dual Anode Si 5 A 60 V 520 mV 170 A 220 uA - 55 C + 150 C SBR5E60 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 8A SBR 45V VRRM 8A IO 180A IFSM 2 903In Stock
Min.: 1
Mult.: 1
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 8 A 45 V 600 mV 180 A 300 uA - 65 C + 150 C SBR8A45 Reel, Cut Tape, MouseReel

Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier 5 102In Stock
Min.: 1
Mult.: 1
Max.: 320
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 8 A 120 V 760 mV 150 A 300 uA - 55 C + 150 C SDT8A120P5 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Super Barrier Rectifier PDI5 T&R 5K 4 690In Stock
Min.: 1
Mult.: 1
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 15 A 30 V 420 mV 280 A 100 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape

Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier 4 130In Stock
Min.: 1
Mult.: 1
Max.: 140
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 10 A 40 V 510 mV 275 A 700 uA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 7 110In Stock
Min.: 1
Mult.: 1
Max.: 470
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 10 A 45 V 510 mV 275 A 600 uA - 65 C + 150 C PDS1045 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 3.0A 100V LFF 11 438In Stock
Min.: 1
Mult.: 1
Max.: 310
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 3 A 100 V 840 mV 90 A 100 uA - 65 C + 150 C PDS3100 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier 6 419In Stock
5 000Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 710
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 3 A 100 V 780 mV 90 A 2 uA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 3.0A 200V LFF 7 139In Stock
10 000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 1 170
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 3 A 200 V 880 mV 180 A 10 uA - 65 C + 150 C PDS3200 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 5 265In Stock
5 000Expected 16/07/2027
Min.: 1
Mult.: 1
Max.: 830
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 4 A 150 V 810 mV 180 A 10 uA - 65 C + 175 C PDS4150 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier 3 701In Stock
Min.: 1
Mult.: 1
Max.: 250
: 5 000
Schottky Rectifiers SMD/SMT PowerDI5-3 Dual Si 8 A 150 V 770 mV 180 A 300 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 4.0A 200V 4 055In Stock
5 000Expected 20/01/2027
Min.: 1
Mult.: 1
Max.: 420
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 4 A 200 V 890 mV 100 A 1 uA - 65 C + 175 C PDS4200 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 5.0A 100V LFF 3 928In Stock
75 000On Order
Min.: 1
Mult.: 1
Max.: 1 070
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Common Anode Si 5 A 100 V 890 mV 120 A 200 uA - 65 C + 150 C PDS5100 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 10A 200V MATT TIN FINISH 18 368In Stock
Min.: 1
Mult.: 1
Max.: 410
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 10 A 200 V 880 mV 180 A 100 uA - 65 C + 175 C SBR10U200 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 200V SBR 10A 180Ifsm 0.88Vf 100uA 7 533In Stock
Min.: 1
Mult.: 1
Max.: 170
: 5 000
Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 10 A 200 V 830 mV 180 A 100 uA - 65 C + 175 C SBR1 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 10A 45V MATT TIN FINISH 4 370In Stock
10 000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 740
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 10 A 45 V 470 mV 275 A 300 uA - 65 C + 150 C SBR10U45 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 15A SBR SUPER BARRIER RECTIFIER 6 365In Stock
Min.: 1
Mult.: 1
Max.: 220
: 5 000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 15 A 50 V 520 mV 256 A 500 uA - 65 C + 150 C SBR15U5 Reel, Cut Tape, MouseReel