SiC Schottky Diodes

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Vr - Reverse Voltage Series Packaging
Microchip Technology SiC Schottky Diodes SIC SBD 1200 V 30 A TO-220 826In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 30 A 1.2 kV 1.5 V 165 A 200 uA - 55 C + 175 C 1.2 kV MSC0 Tube
Microchip Technology SiC Schottky Diodes 700 V, 10 A SiC SBD 623In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 700 V 1.5 V 90 A 200 uA - 55 C + 175 C 700 V MSC0 Tube
Microchip Technology SiC Schottky Diodes SIC SBD 1200 V 30 A TO-247 43In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 65 A 1.2 kV 1.5 V 165 A 200 uA - 55 C + 175 C 1.2 kV Tube
Microchip Technology SiC Schottky Diodes UNRLS, FG, GEN2 SIC SBD 141In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 15 A 1.2 kV 1.5 V 109 A 200 uA - 55 C + 175 C 1.2 kV MSC0 Tube
Microchip Technology SiC Schottky Diodes SIC SBD 3300 V 90 A TO-247 MAX 9In Stock
Min.: 1
Mult.: 1

Through Hole T-MAX Single 184 A 3.3 kV 2.1 V 615 A 15 uA - 55 C + 175 C 3.3 kV Tube
Microchip Technology SiC Schottky Diodes 1200 V, 30 A SiC SBD 575In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 69 A 1.2 kV 1.5 V 280 A 9 uA - 55 C + 175 C 1.2 kV MSC0 Tube
Microchip Technology SiC Schottky Diodes SIC SBD 1200 V 50 A TO-247 888In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 1.2 kV 1.5 V 290 A 200 uA - 55 C + 175 C 1.2 kV MSC0 Tube

Microchip Technology SiC Schottky Diodes SIC SBD 1200 V 50 A TO-247 76In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 109 A 1.2 kV 1.5 V 290 A - 55 C + 175 C 1.2 kV Tube
Microchip Technology SiC Schottky Diodes SIC SBD 1700 V 50 A TO-247 280In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 1.7 kV 1.5 V 432 A 200 uA - 55 C + 175 C 1.7 kV Tube
Microchip Technology SiC Schottky Diodes SIC SBD 3300 V 30 A TO-247 60In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 62 A 3.3 kV 2.1 V 205 A 5 uA - 55 C + 175 C 3.3 kV Tube
Microchip Technology SiC Schottky Diodes UNRLS, FG, GEN2 SIC SBD 18In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 700 V 1.5 V 90 A 200 uA - 55 C + 175 C 700 V MSC0 Tube
Microchip Technology SiC Schottky Diodes 1200 V, 10 A SiC SBD 82In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 1.2 kV 1.5 V 90 A 200 uA - 55 C + 175 C 1.2 kV MSC0 Tube
Microchip Technology SiC Schottky Diodes 1200 V, 10 A SiC SBD 75In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 27 A 1.2 kV 1.5 V 75 A 3 uA - 55 C + 175 C 1.2 kV MSC0 Tube
Microchip Technology SiC Schottky Diodes SIC SBD 700 V 30 A TO-247 159In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 30 A 700 V 1.5 V 146 A 200 uA - 55 C + 175 C 700 V MSC0 Tube
Microchip Technology SiC Schottky Diodes SIC SBD 700 V 30 A TO-247 79In Stock
120Expected 03/09/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 60 A 700 V 1.5 V 146 A 200 uA - 55 C + 175 C 700 V Tube
Microchip Technology SiC Schottky Diodes 700V, 30A SiC SBD 70In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK Single 60 A 700 V 1.5 V 146 A 200 uA - 55 C + 175 C Tube
Microchip Technology SiC Schottky Diodes SIC SBD 1200 V 30 A TO-268 25In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK Single 30 A 1.2 kV 1.5 V 165 A 200 uA - 55 C + 175 C 1.2 kV MSC0 Tube
Microchip Technology SiC Schottky Diodes 700 V, 50 A SiC SBD 105In Stock
150Expected 03/09/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 700 V 1.5 V 124 A 200 uA - 55 C + 175 C 700 V MSC0 Tube
Microchip Technology SiC Schottky Diodes SIC SBD 700 V 50 A TO-247 16In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 88 A 700 V 1.5 V 124 A - 55 C + 175 C 700 V Tube
Microchip Technology SiC Schottky Diodes SIC SBD 1200 V 50 A TO-268 41In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK Single 50 A 1.2 kV 1.5 V 290 A 200 uA - 55 C + 175 C 1.2 kV MSC0 Tube
Microchip Technology SiC Schottky Diodes UNRLS, FG, GEN2 SIC SBD
450Expected 25/09/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 1.7 kV 1.5 V 90 A 200 uA - 55 C + 175 C 1.7 kV MSC0 Tube
Microchip Technology SiC Schottky Diodes SIC SBD 1700 V 30 A TO-247
1 230Expected 26/10/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 30 A 1.7 kV 1.5 V 353 A 200 uA - 55 C + 175 C 1.7 kV Tube
Microchip Technology SiC Schottky Diodes 1200 V, 20 A SiC SBD
88Expected 28/08/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 43 A 1.2 kV 1.5 V 150 A 6 uA - 55 C + 175 C 1.2 kV MSC0 Tube
Microchip Technology SiC Schottky Diodes 700 V, 20 A SiC SBD
350Expected 02/09/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 30 A 700 V 1.5 V 146 A 200 uA - 55 C + 175 C 700 V MSC0 Tube
Microchip Technology SiC Schottky Diodes 700V, 50A SiC SBD
150Expected 31/08/2026
Min.: 1
Mult.: 1

SMD/SMT D3PAK Single 50 A 1.2 kV 1.5 V 290 A 200 uA - 55 C + 175 C 700 V Tube